RAC10-15DK/277 in Tube by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10-15DK/277

RAC10-K Series 10 W 85 to 305 VAC Dual Output ±15 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
RECOM RAC10-15DK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 10W
Output Voltage: -15V/15V
Output Current: 340mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
853
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.43
USD
Quantity
Unit Price
1
$9.43
4
$9.30
15
$9.18
25
$9.13
50+
$8.98
Product Variant Information section