RACM16E-05SK/277 in Tube by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM16E-05SK/277

RACM16E-K/277 Series 16 W Universal Input 5 V Through Hole AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
RECOM RACM16E-05SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 16W
Output Voltage: 5V
Input Voltage: 120V to 430V
Output Current: 3.2A
Input Voltage (VAC): 85VAC to 305VAC
Dimension: 52.7 x 27.6 x 23 mm
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
14 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.00
USD
Quantity
Unit Price
15
$8.20
30
$8.14
45
$8.11
60
$8.09
75+
$8.01
Product Variant Information section