Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 250 $0.88 500 $0.865 750 $0.86 1,000 $0.855 1,250 $0.835 | 1,172,500 Ready to Ship! | 11 Weeks | 2414 | Reel | 10µH | 8.3A | ±20% | Yes | 17.2Ω | Iron | 100kHz | -55°C to +155°C | 2 | L 13.45mm x W 12.6mm x H 6.5mm | Surface Mount | ||||||
Qty Unit Price 250 $0.785 500 $0.77 750 $0.765 1,000 $0.76 1,250 $0.745 | 818,250 Ready to Ship! | 11 Weeks | 2416 | Reel | |||||||||||||||||
Qty Unit Price 4,000 $0.0321 8,000 $0.0316 16,000 $0.0311 20,000 $0.0309 60,000 $0.0299 | 508,000 Ready to Ship! | 18 Weeks | 2430 | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.44 | 321,000 Ready to Ship! | 9 Weeks | 2416 | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.105 6,000 $0.104 9,000 $0.103 15,000 $0.101 | 279,000 Ready to Ship! | 14 Weeks | 2441 | Reel | 6.8µH | 1.2A | ±20% | Yes | 330mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | L 2.5mm x W 2mm x H 1.2mm | 1 | Surface Mount | ||||
LBM2016T101J TAIYO YUDEN LB-M Series 0806 100 uH 80 mA 10.4 Ohm DCR Signal Lines Wirewound Chip Inductor | Qty Unit Price 2,000 $0.0291 6,000 $0.0284 10,000 $0.0281 30,000 $0.0274 50,000 $0.0267 | 170,000 Ready to Ship! | 24 Weeks | 2006 | Reel | 100µH | 80mA | ±5% | No | 8Ω | Ferrite | 796kHz | -40°C to +105°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | ||||
Qty Unit Price 500 $1.11 1,000 $1.10 2,000 $1.09 | 156,000 Ready to Ship! | 11 Weeks | 2409 | Reel | 100µH | 2.8A | ±20% | Yes | 55MΩ | Powdered Iron | 100kHz | -55°C to +155°C | -55°C to +155°C | 2 | L 8.1mm x W 8mm x H 5.4mm | 1 | Surface Mount | ||||
Qty Unit Price 2,000 $0.47 | 146,000 Ready to Ship! | 11 Weeks | 2412 | Reel | 1µH | 2.8A | ±20% | Yes | 11.4mΩ | 100kHz | -55°C to +155°C | L 5.4mm x W 5.2mm x H 3mm | Surface Mount | ||||||||
Qty Unit Price 250 $0.88 500 $0.865 750 $0.86 1,000 $0.855 1,250 $0.835 | 132,500 Ready to Ship! | 9 Weeks | 2404 | Reel | 12µH | 8A | ±20% | Yes | 18.9mΩ | Powdered Iron | 100kHz | -55°C to +155°C | 2 | L 13.8mm x W 12.9mm x H 6.5mm | 1 | Surface Mount | |||||
Qty Unit Price 2,000 $0.495 | 122,000 Ready to Ship! | 11 Weeks | 2405 | Reel | 1µH | 2.8A | ±20% | Yes | 11.4mΩ | 100kHz | -55°C to +155°C | L 5.4mm x W 5.2mm x H 3mm | Surface Mount | ||||||||
Qty Unit Price 500 $0.35 1,000 $0.345 1,500 $0.34 2,500 $0.335 5,000 $0.33 | 120,500 Ready to Ship! | 10 Weeks | 2418 | Reel | 2.2µH | 10.5A | ±20% | Yes | 12.8mΩ | Surface Mount | |||||||||||
Qty Unit Price 1,500 $0.29 3,000 $0.285 7,500 $0.28 | 112,500 Ready to Ship! | 29 Weeks | 2327 | Reel | 22µH | 1.2A | ±30% | Yes | 95mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7mm x W 7mm x H 3mm | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.0936 6,000 $0.0919 9,000 $0.091 12,000 $0.0903 15,000 $0.0882 | 99,000 Ready to Ship! | 14 Weeks | 2408 | Reel | 1.5µH | 3.5A | ±20% | Yes | 60mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||||
IHLP2525CZER6R8M01 Vishay IHLP Series 2525 6.8 uH 20% 4.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.24 6,000 $0.235 | 98,000 Ready to Ship! | 18 Weeks | 2307 | Reel | 6.8µH | 4.5A | ±20% | Yes | 54mΩ | Surface Mount | ||||||||||
Qty Unit Price 1,500 $0.181 3,000 $0.179 4,500 $0.177 6,000 $0.176 7,500 $0.173 | 97,500 Ready to Ship! | 18 Weeks | 2415 | Reel | 15µH | 2.05A | ±20% | Yes | 68mΩ | L 6mm x W 6mm x H 4.5mm | Surface Mount | ||||||||||
Qty Unit Price 500 $0.625 1,000 $0.62 1,500 $0.61 2,500 $0.595 | 97,500 Ready to Ship! | 16 Weeks | 2428 | Reel | |||||||||||||||||
Qty Unit Price 2,000 $0.215 8,000 $0.21 | 90,000 Ready to Ship! | 9 Weeks | 2440 | Reel | 10µH | 0.5A | ±10% | No | 0.48Ω | Ferrite | 2.52MHz | -55°C to +150°C | -25°C to +40°C | 1210 (3225 Metric) | 2 | Surface Mount | |||||
Qty Unit Price 350 $1.05 700 $1.04 1,050 $1.03 1,750 $1.02 | 89,950 Ready to Ship! | N/A | 2429 | Reel | |||||||||||||||||
IHLP3232DZER220M11 Vishay IHLP Series 3232 22 uH 20% 4.3 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 500 $0.355 1,000 $0.35 1,500 $0.345 5,000 $0.335 | 83,500 Ready to Ship! | 10 Weeks | 2416 | Reel | 22µH | 4.3A | ±20% | Yes | 88mΩ | Surface Mount | ||||||||||
IHLP2525CZERR33M01 Vishay IHLP Series 2525 0.33 uH 20% 20 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.22 6,000 $0.215 | 82,000 Ready to Ship! | 10 Weeks | 2350 | Reel | 0.33µH | 20A | ±20% | Yes | 3.5mΩ | Surface Mount | ||||||||||
IHLP2525CZER1R0M5A Vishay IHLP2525 Series 1 uH ±20% 12 A 8.45 mΩ SMT Shielded Low Profile Power Inductor | Qty Unit Price 2,000 $0.275 4,000 $0.27 | 80,000 Ready to Ship! | N/A | 2417 | Reel | 1µH | 12A | ±20% | Yes | 8.45mΩ | Surface Mount | ||||||||||
LCXND3030QKT4R7MNG TAIYO YUDEN LCXN Series 1212 4.7 uH ±20 % 1.04 A 120 mOhm SMT Wirewound Power Inductor | Qty Unit Price 2,000 $0.107 4,000 $0.106 6,000 $0.105 8,000 $0.104 10,000 $0.102 | 76,000 Ready to Ship! | 7 Weeks | 2338 | Reel | 4.7µH | 1.04A | ±20% | No | 0.12Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +85°C | 1212 (3030 Metric) | 2 | L 3mm x W 3mm x H 1.5mm | Surface Mount | |||
IHLP2525CZERR33M01 Vishay IHLP Series 2525 0.33 uH 20% 20 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.22 6,000 $0.215 | 68,000 Ready to Ship! | N/A | 2414 | Reel | 0.33µH | 20A | ±20% | Yes | 3.5mΩ | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.44 | 66,000 Ready to Ship! | 11 Weeks | 2422 | Reel | |||||||||||||||||
IHLP2525CZER3R3M01 Vishay IHLP Series 2525 3.3 uH 20% 6 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.24 6,000 $0.235 | 66,000 Ready to Ship! | 10 Weeks | 2252 | Reel | 3.3µH | 6A | ±20% | Yes | 28mΩ | Surface Mount |
Added to Your Shopping Cart