text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-6045S-150M-T

ASPI Series 15 uH 2.05 A ±20% 68 mΩ DCR Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Abracon ASPI-6045S-150M-T - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 2.05A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 68mΩ
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
24,000
Germany (Online Only):
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Web Price
1,500
$0.19
3,000
$0.186
4,500
$0.184
6,000
$0.182
7,500+
$0.177
Product Variant Information section