text.skipToContent text.skipToNavigation

Manufacturer Part #

LBM2016T101J

LB-M Series 0806 100 uH 80 mA 10.4 Ohm DCR Signal Lines Wirewound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
TAIYO YUDEN LBM2016T101J - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 80mA
Tolerance (%): ±5%
Shielding: No
DC Resistance:
Core Material: Ferrite
Test Frequency: 796kHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
174,000
Germany (Online Only):
174,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$58.20
USD
Quantity
Unit Price
2,000
$0.0291
6,000
$0.0284
10,000
$0.0281
30,000
$0.0274
50,000+
$0.0267
Product Variant Information section