
Manufacturer Part #
DFE252012F-6R8M=P2
DEFE252012F 6.8uH 20% 1MHz Metal 1.2A 330mOhm DCR 1008 T/R
Product Specification Section
Murata DFE252012F-6R8M=P2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DFE252012F-6R8M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: | 6.8µH |
Rated Current-Max: | 1.2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 330mΩ |
Core Material: | Powdered Iron |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Case Size: | 1008 (2520 Metric) |
No of Terminals: | 2 |
Dimension: | L 2.5mm x W 2mm x H 1.2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
276,000
USA:
276,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.165
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0988
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount