
Manufacturer Part #
IHLP3232DZER2R2M01
IHLP-3232DZ-01 2.2 20% ER E3
Product Specification Section
Vishay IHLP3232DZER2R2M01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP3232DZER2R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 10.5A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 12.8mΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
107,500
USA:
107,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.38
1,000
$0.37
2,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount