text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1A0805-101-R

HCM1A Series 100 uH 2.7 A Shielded AEC-Q200 Grade SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2409
Product Specification Section
Eaton HCM1A0805-101-R - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 2.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 55MΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Storage Temperature Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  8.1mm x W  8mm x H  5.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
152,000
USA:
152,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
500
$1.11
1,000
$1.10
2,000+
$1.09