IHLP2525CZER3R3M01 in Reel by Vishay | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER3R3M01

IHLP Series 2525 3.3 uH 20% 6 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Vishay IHLP2525CZER3R3M01 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 28mΩ
Mounting Method: Surface Mount
Features & Applications

 

Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
2,000+
$0.27