Manufacturer Part #
HCM1A1307V2-100-R
HCM1A1307V2: 10 µH 8.3 A ±20% Automotive Grade High Current Power Inductor
| |||||||||||
| |||||||||||
Mfr. Name: | Eaton | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2414 |
Product Specification Section
Eaton HCM1A1307V2-100-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HCM1A1307V2-100-R - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 8.3A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 17.2Ω |
Core Material: | Iron |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
No of Terminals: | 2 |
Dimension: | L 13.45mm x W 12.6mm x H 6.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
887,000
Germany (Online Only):
887,000
Factory Lead Time:
11 Weeks
Quantity
Web Price
250
$0.95
500
$0.925
750
$0.915
1,250
$0.895
2,500+
$0.86
Product Variant Information section
Available Packaging
- Reel Qty: 250+ / Web Price: $0.96 / Stock: 0 Qty: 250+$0.96 Stock: 0
- ReelSelected Variant Qty: 250+ / Web Price: $0.95 / Stock: 887,000 Qty: 250+$0.95 Stock: 887,000
- Reel Qty: 250+ / Web Price: $0.96 / Stock: 112,750 Qty: 250+$0.96 Stock: 112,750
- Reel Qty: 250+ / Web Price: $0.95 / Stock: 0 Qty: 250+$0.95 Stock: 0
Package Qty:
250 per Reel
Mounting Method:
Surface Mount