
Manufacturer Part #
HCM1A0503V2-1R0-R
1 µH 2.8 A 11.4mOhm Max Surface Mount Nonstandard Shielded Inductor
Product Specification Section
Eaton HCM1A0503V2-1R0-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HCM1A0503V2-1R0-R - Technical Attributes
Attributes Table
Inductance-Nom: | 1µH |
Rated Current-Max: | 2.8A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 11.4mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 5.4mm x W 5.2mm x H 3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount