Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | No of Functions / Channels | Interface Type | Supply Voltage-Nom | Memory Density | Supply Current | Power Dissipation | Output Current | Clock Frequency-Max | Operating Temperature | Storage Temperature Range | Mounting Feature |
XR17V358IB176-F MaxLinear XR17V352 Series 25 Mbps 3.3 V High Performance Octal PCI Express UART-FPBGA-176 | Qty Unit Price 1 $16.08 5 $15.87 25 $15.66 50 $15.58 150 $15.32 | 76,820 Ready to Ship! | 20 Weeks | 2233 | Tray | FPBGA-176 | 31.25Mbps | 8 | PCIe | 1.08V to 1.32V | 100mA | 0.5W | 125MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||
Qty Unit Price 1 $10.62 5 $10.49 25 $10.36 75 $10.27 200 $10.11 | 24,593 Ready to Ship! | 20 Weeks | 2331 | Tray | TQFP-48 | 6.25Mbps | 2 | Parallel | 2.97V to 5.5V | 3mA | 0.5W | 50MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 2,500 $2.55 | 20,000 Ready to Ship! | 16 Weeks | 2435 | Reel | TSSOP-28 | 5Mbps | 2 | I2C/SPI | 2.3V to 3.6V | Surface Mount | ||||||||
Qty Unit Price 3,000 $2.43 | 18,000 Ready to Ship! | 20 Weeks | 2401 | Reel | QFN-16 | 12Mbps | 1 | USB | 4.4V to 5.25V | 10.5mA | 48MHz | -40°C to +85°C | Surface Mount | |||||
Qty Unit Price 2,500 $1.61 | 12,500 Ready to Ship! | 16 Weeks | 2410 | Reel | TSSOP-16 | 5Mbps | 1 | I2C/SPI | 2.5V to 3.3V | Surface Mount | ||||||||
XR17V354IB176-F MaxLinear XR17V352 Series 25 Mbps 3.3 V High Performance Quad PCI Express UART - FPBGA-176 | Qty Unit Price 1 $13.82 5 $13.64 25 $13.46 50 $13.39 150 $13.16 | 4,755 Ready to Ship! | 20 Weeks | 2226 | Tray | FPBGA-176 | 31.25Mbps | 4 | PCIe | 2.97V to 3.3V | 100mA | 0.5W | 125MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||
XR20M1170IG16TR-F MaxLinear XR20M1170 Series 1.62 to 3.6V I2C/SPI 64 byte TX and RX FIFOs UART -TSSOP-16 | Qty Unit Price 2,500 $4.60 | 2,500 Ready to Ship! | 20 Weeks | 2343 | Reel | TSSOP-16 | 16Mbps | I2C/SPI UART | 2.25V to 3.6V | 64b | 250µA to 500µA | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $4.18 15 $4.10 50 $4.03 150 $3.98 500 $3.86 | 2,385 Ready to Ship! | 20 Weeks | 2234 | Tray | TQFP-48 | 1.5Mbps | 1 | Parallel | 2.97V to 5.5V | 3mA | 0.5W | 24MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 1 $1.73 30 $1.70 125 $1.67 300 $1.66 1,250 $1.61 | 1,797 Ready to Ship! | 16 Weeks | 2414 | Tube | TSSOP-16 | 5Mbps | 1 | I2C/SPI | 2.3V to 3.6V | 6mA | 0.3W | 10mA | 80MHz | -40°C to +95°C | -65°C to +150°C | Surface Mount | ||
Qty Unit Price 1,600 $2.03 | 1,600 Ready to Ship! | 7 Weeks | 2347 | Reel | ||||||||||||||
SC16IS762IPW,112 NXP 3.6 V 5 Mbps I2C-bus/SPI bus Interface to a 2 Ch. High Performance UART-TSSOP-28 | Qty Unit Price 1 $4.06 15 $3.98 50 $3.92 150 $3.86 500 $3.75 | 1,546 Ready to Ship! | 16 Weeks | 2347 | Tube | TSSOP-28 | 5Mbps | 2 | I2C/SPI | 2.3V to 3.6V | Surface Mount | |||||||
XR16L2550IMTR-F MaxLinear XR16L2550 Series 3.125 Mbps 5.5V Dual Low Voltage UART With 16-Byte FIFO-TQFN-48 | Qty Unit Price 1 $8.57 | 1,500 Ready to Ship! | 20 Weeks | 2002 | Cut Tape | TQFP-48 | 4Mbps | 2 | Parallel | 2.25V to 5.5V | 3mA | 0.5W | 50MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||
Qty Unit Price 1,500 $1.54 | 1,500 Ready to Ship! | 16 Weeks | 2438 | Reel | HVQFN-24 | 5Mbps | 1 | I2C/SPI | 2.5V to 3.3V | Surface Mount | ||||||||
XR16L2550IMTR-F MaxLinear XR16L2550 Series 3.125 Mbps 5.5V Dual Low Voltage UART With 16-Byte FIFO-TQFN-48 | Qty Unit Price 1,500 $4.73 | 1,500 Ready to Ship! | 20 Weeks | 2002 | Reel | TQFP-48 | 4Mbps | 2 | Parallel | 2.25V to 5.5V | 3mA | 0.5W | 50MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||
SC16IS752IPW,112 NXP 3.6V 5 Mbps I2C-bus/SPI bus Interface to a 2 Ch. High Performance UART- TSSOP-28 | Qty Unit Price 1 $2.87 20 $2.81 75 $2.76 200 $2.73 750 $2.65 | 990 Ready to Ship! | 16 Weeks | 2413 | Tube | TSSOP-28 | 5Mbps | 2 | I2C/SPI | 2.3V to 3.6V | Surface Mount | |||||||
Qty Unit Price 1 $4.63 15 $4.53 40 $4.47 150 $4.40 400 $4.27 | 530 Ready to Ship! | 20 Weeks | 2418 | Tray | TQFP-48 | 16Mbps | 2 | Parallel | 1.62V to 3.63V | 2mA | 0.5W | 64MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 500 $6.07 | 500 Ready to Ship! | 20 Weeks | 2350 | Reel | PLCC-44 | 4Mbps | 2 | Parallel | 2.97V to 5.5V | 3mA | 0.5W | 64MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||
XR16L2550IM-F MaxLinear XR16L2550 Series 3.125 Mbps 5.5V Dual Low Voltage UART With 16-Byte FIFO-TQFP-48 | Qty Unit Price 1 $5.22 10 $5.11 40 $5.01 125 $4.94 400 $4.79 | 500 Ready to Ship! | 20 Weeks | 2117 | Tray | TQFP-48 | 4Mbps | 2 | Parallel | 2.25V to 5.5V | 3mA | 0.5W | 64MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||
Qty Unit Price 250 $6.02 500 $6.02 | 500 Ready to Ship! | 20 Weeks | 2117 | Tray | TQFP-48 | 3.125Mbps | 2 | Parallel | 2.25V to 5.5V | 3mA | 0.5W | 24MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 1 $4.51 15 $4.41 40 $4.35 100 $4.29 250 $4.17 | 498 Ready to Ship! | 20 Weeks | 2252 | Tray | TQFP-48 | 12Mbps | 4 | USB | 2.97V to 3.63V | 16mA | 48MHz | -40°C to +85°C | Surface Mount | |||||
Qty Unit Price 1 $8.97 5 $8.87 25 $8.76 100 $8.67 250 $8.55 | 427 Ready to Ship! | 20 Weeks | 2241 | Tray | LQFP-64 | 1.5Mbps | 4 | Parallel | 2.97V to 5.5V | 6mA | 0.5W | 24MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 1 $8.74 5 $8.64 25 $8.54 100 $8.45 250 $8.33 | 329 Ready to Ship! | 20 Weeks | 2234 | Tray | LQFP-64 | 1.5Mbps | 4 | Parallel | 2.97V to 5.5V | 6mA | 0.5W | 24MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 250 $5.17 500 $5.14 750 $5.12 | 250 Ready to Ship! | 20 Weeks | 2402 | Tray | TQFP-48 | 4Mbps | 2 | Parallel | 2.97V to 5.5V | 3mA | 0.5W | 64MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 1 $5.52 10 $5.46 40 $5.41 125 $5.37 400 $5.29 | 250 Ready to Ship! | 20 Weeks | 2418 | Tray | TQFP-48 | 4Mbps | 2 | Parallel | 2.97V to 5.5V | 3mA | 0.5W | 64MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 1 $5.97 10 $5.91 30 $5.86 125 $5.80 300 $5.72 | 189 Ready to Ship! | 20 Weeks | 1849 | Tube | PLCC-44 | 1.5Mbps | 2 | Parallel | 2.97V to 5.5V | 3mA | 0.5W | 24MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount |
Added to Your Shopping Cart