Manufacturer Part #
XR16L2550IMTR-F
XR16L2550 Series 3.125 Mbps 5.5V Dual Low Voltage UART With 16-Byte FIFO-TQFN-48
Product Specification Section
MaxLinear XR16L2550IMTR-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XR16L2550IMTR-F - Technical Attributes
Attributes Table
Data Rate: | 4Mbps |
No of Functions / Channels: | 2 |
Interface Type: | Parallel |
Supply Voltage-Nom: | 2.25V to 5.5V |
Supply Current: | 3mA |
Power Dissipation: | 0.5W |
Clock Frequency-Max: | 50MHz |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1+
$8.57
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
TQFP-48
Mounting Method:
Surface Mount