Manufacturer Part #
ST16C554DIQ64-F
ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - TQFP-64
Product Specification Section
MaxLinear ST16C554DIQ64-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear ST16C554DIQ64-F - Technical Attributes
Attributes Table
Data Rate: | 1.5Mbps |
No of Functions / Channels: | 4 |
Interface Type: | Parallel |
Supply Voltage-Nom: | 2.97V to 5.5V |
Supply Current: | 6mA |
Power Dissipation: | 0.5W |
Clock Frequency-Max: | 24MHz |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
A UART, or universal asynchronous receiver/transmitter is a computer component that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.
A quad UART is a device that combines 4 UARTS into a single chip
ST16C Series 64 Lead TQFP Quad Universal Asynchronous Receiver and Transmitter
Pricing Section
Global Stock:
329
USA:
329
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$9.71
5
$9.59
25
$9.48
100
$9.38
250+
$9.25
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount