text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16L2551IM-F

XR16L2551 Series 3.125 Mbps 5.5 V Low Voltage UART With Powersave - TQFP-48

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
MaxLinear XR16L2551IM-F - Technical Attributes
Attributes Table
Data Rate: 3.125Mbps
No of Functions / Channels: 2
Interface Type: Parallel
Supply Voltage-Nom: 2.25V to 5.5V
Supply Current: 3mA
Power Dissipation: 0.5W
Clock Frequency-Max: 24MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,505.00
USD
Quantity
Unit Price
250
$6.02
500+
$6.02
Product Variant Information section