SC16IS752IPW,112 in Tube by NXP | UART | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16IS752IPW,112

3.6V 5 Mbps I2C-bus/SPI bus Interface to a 2 Ch. High Performance UART- TSSOP-28

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
NXP SC16IS752IPW,112 - Technical Attributes
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 2
Interface Type: I2C/SPI
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Features & Applications

The SC16IS752/SC16IS762 is an I2C-bus/SPI bus interface to a dual-channel high performance UART offering data rates up to 5 Mbit/s, low operating and sleeping current; it also provides the application with 8 additional programmable I/O pins. The device comes in very small HVQFN32 and TSSOP28 packages, which makes it ideally suitable for hand-held, battery-operated applications. This chip enables seamless protocol conversion from I2C-bus/SPI to RS-232/RS-485 and is fully bidirectional.

The SC16IS762 differs from the SC16IS752 in that it supports SPI clock speeds up to 15 Mbit/s instead of the 4 Mbit/s supported by the SC16IS752, and in that it supports IrDA SIR up to 1.152 Mbit/s. In all other aspects, the SC16IS762 is functionally and electrically the same as the SC16IS752.

General features:

  • Dual full-duplex UART
  • I2C-bus or SPI interface selectable
  • 3.3 V or 2.5 V operation
  • Industrial temperature range: -40 °C to +95 °C
  • 64 bytes FIFO (transmitter and receiver)
  • Fully compatible with industrial standard 16C450 and equivalent
  • Baud rates up to 5 Mbit/s in 16´ clock mode
  • Auto hardware flow control using RTS/CTS
  • Auto software flow control with programmable Xon/Xoff characters
  • Single or double Xon/Xoff characters
  • Automatic RS-485 support (automatic slave address detection)
  • Up to eight programmable I/O pins
  • RS-485 driver direction control via RTS signal

Applications:

  • Factory automation and process control
  • Portable and battery operated devices
  • Cellular data devices
Read More...
Pricing Section
Global Stock:
295
USA:
295
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.05
USD
Quantity
Unit Price
1
$3.05
20
$2.99
75
$2.94
200
$2.91
750+
$2.83
Product Variant Information section