text.skipToContent text.skipToNavigation

Manufacturer Part #

XR21B1411IL16TR-F

XR21B Series Enhanced 1-Channel Full-Speed USB UART

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code: 2401
Product Specification Section
MaxLinear XR21B1411IL16TR-F - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Functions / Channels: 1
Interface Type: USB
Supply Voltage-Nom: 4.4V to 5.25V
Supply Current: 10.5mA
Clock Frequency-Max: 48MHz
Operating Temperature: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,550.00
USD
Quantity
Web Price
3,000+
$2.85