text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16L2550IM-F

XR16L2550 Series 3.125 Mbps 5.5V Dual Low Voltage UART With 16-Byte FIFO-TQFP-48

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
MaxLinear XR16L2550IM-F - Technical Attributes
Attributes Table
Data Rate: 4Mbps
No of Functions / Channels: 2
Interface Type: Parallel
Supply Voltage-Nom: 2.25V to 5.5V
Supply Current: 3mA
Power Dissipation: 0.5W
Clock Frequency-Max: 64MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Features & Applications

This dual-channel product family is highly integrated and built for small board space, low voltage and high bandwidth requirements found in a variety of handheld and battery operated applications. These include Point-of-Sale (POS) terminals, tablets and notepads, CDMA cellular phones, expansion modules, instrumentation, cellular base stations, wireless infrared appliances and industrial automation controls.

The series consists of four devices: XR16L2450, XR16L2550, XR16L2551 and XR16L2552. Each has two independently controlled UART channels and operates over a broad range power source of 2.25V to 5.5V with 5V tolerant inputs.

The XR16L2551 uniquely offers a very small 32-QFN, 5x5x0.9mm, package with PowerSave feature to conserve power down to less than 30uA* of current consumption. These attributes are a perfect combination for tight space and/or battery operated designs. The PowerSave feature eliminates the need for two external octal transceivers to reduce board space requirement and lower overall system costs. The XR16L2551 also offers a pin select for Intel or Motorola data bus interface to reduce hardware design cycle.

The XR16L2550, XR16L2551 and XR16L2552 have 16-byte of TX and RX FIFOs for larger data buffering and provide automatic hardware (RTS/CTS) or software (Xon/Xoff) flow control to eliminate receiver data overflow and wasteful re-transmissions. In addition, the devices include the wireless infrared encoder/decoder for wireless communications. The XR16L2450 has one byte of TX and RX FIFO as its predecessor, the ST16C2450, but with lower operating voltage and 5V tolerant inputs. The 4 devices are pin and function compatible with their previous 5V series

Features

  • Small 32-QFN Package of 5x5x0.9mm
  • Wide Range Supply Voltage Operation of 2.25V to 5.5V
  • Automatic RTS/CTS Hardware Flow Control
  • Automatic Xon/Xoff software flow control
  • 16-byte Transmit/Receive FIFO to Reduce Bandwidth Requirements of External CPU
  • Wireless Infrared Encoder and Decoder
  • Full Modem Interface (TXD, RXD, RTS, CTS, DTR, DSR, RI, CD)
  • Pb-Free, RoHS Compliant Versions Offered
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.22
USD
Quantity
Unit Price
1
$5.22
10
$5.11
40
$5.01
125
$4.94
400+
$4.79
Product Variant Information section