Manufacturer Part #
XR68M752IM48-F
1.8V HIGH PERFORMANCE DUAL UAR
Product Specification Section
MaxLinear XR68M752IM48-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XR68M752IM48-F - Technical Attributes
Attributes Table
Data Rate: | 16Mbps |
No of Functions / Channels: | 2 |
Interface Type: | Parallel |
Supply Voltage-Nom: | 1.62V to 3.63V |
Supply Current: | 2mA |
Power Dissipation: | 0.5W |
Clock Frequency-Max: | 64MHz |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
530
USA:
530
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$5.18
10
$5.07
40
$4.97
125
$4.90
400+
$4.75
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-48
Mounting Method:
Surface Mount