text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16C2850CM-F

XR16C2850 Series 6.25 Mbps 5.5 V Dual UART With 128-Byte FIFOS - TQFP-48

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
MaxLinear XR16C2850CM-F - Technical Attributes
Attributes Table
Data Rate: 6.25Mbps
No of Functions / Channels: 2
Interface Type: Parallel
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 3mA
Power Dissipation: 0.5W
Clock Frequency-Max: 50MHz
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Features & Applications

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.

A dual UART, or DUART, is a device that combines 2 UARTS into a single chip

XR16C Series 48 Lead TQFP Dual Universal Asynchronous Receiver and Transmitter

Pricing Section
Global Stock:
24,593
USA:
24,593
154,593
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.39
USD
Quantity
Web Price
1
$12.39
4
$12.24
20
$12.06
40
$11.99
125+
$11.80
Product Variant Information section