Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Dimension (Inch) | Mounting Feature |
EMZA350ARA220ME61G United Chemi-Con EMZA Series 35 v 22 uf 105'c 5x5.8mm Low Imp. 2k hours SMD Electrolytic | Qty Unit Price 1,000 $0.044 3,000 $0.0429 5,000 $0.0423 20,000 $0.0409 30,000 $0.04 | 1,457,000 Ready to Ship! | N/A | 2336 | Reel | MZA | Can - SMT | 22µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 160mA | 0.7Ω | 105°C | L 5.8mm x D 5mm | Surface Mount | ||||||
EEE-FT1V101AP Panasonic EEE-FT Series 35 V 100 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 1,000 $0.117 3,000 $0.114 10,000 $0.112 15,000 $0.11 | 1,021,000 Ready to Ship! | 21 Weeks | 2304 | Reel | FT | V-Chip | 100µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 300mA | 0.26Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
Qty Unit Price 1,000 $0.0677 3,000 $0.0658 5,000 $0.065 15,000 $0.0633 25,000 $0.0617 | 959,000 Ready to Ship! | N/A | 2324 | Reel | |||||||||||||||||||
EKZN101ETD820MJ16S United Chemi-Con KZN Series 100 V 82 uF 105°C Ø10 x 16 mm Radial 10 kHrsAluminum Electrolytic | Qty Unit Price 800 $0.185 1,600 $0.183 3,200 $0.18 12,000 $0.175 | 884,000 Ready to Ship! | N/A | 2340 | Ammo Pack | KZN | Radial | 82µF | ±20% | 100V | 10000 Hrs @ 105°C | -40°C to +105°C | 1.15A | 0.09Ω | 5mm | 105°C | 82µA | L 16mm x D 10mm | Through Hole | ||||
Qty Unit Price 2,000 $0.0883 4,000 $0.0867 6,000 $0.0857 8,000 $0.0851 10,000 $0.083 | 874,000 Ready to Ship! | 21 Weeks | 2408 | Reel | Can - SMT | 4.7µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 90mA | 1.35Ω | 105°C | 3µA | L 6.1mm x D 4mm | Surface Mount | |||||||
Qty Unit Price 900 $0.0898 2,700 $0.0873 4,500 $0.0861 9,000 $0.0846 18,000 $0.0823 | 848,700 Ready to Ship! | 31 Weeks | 2347 | Reel | WT | V-Chip | 100µF | ±20% | 35V | 1000 Hrs @ 105°C | -55°C to +105°C | 84mA | 2.2mm | 105°C | L 7.7mm x D 6.3mm | Surface Mount | |||||||
EMZJ350ARA470MF61G United Chemi-Con MZJ Series 47 uF ±20 % Tolerance 35 V SMT Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.087 3,000 $0.0846 4,000 $0.0839 10,000 $0.082 15,000 $0.08 | 679,000 Ready to Ship! | N/A | 2340 | Reel | MZJ | Can - SMT | 47µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 0.3A | 0.26Ω | 105°C | 16.4µA | L 5.8mm x D 6.3mm | Surface Mount | |||||
EEE-FK1V331P Panasonic EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.193 1,500 $0.189 2,000 $0.188 5,000 $0.185 7,500 $0.181 | 671,000 Ready to Ship! | 21 Weeks | 2346 | Reel | FK | V-Chip | 330µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | ||||||
Qty Unit Price 900 $0.109 2,700 $0.107 3,600 $0.106 9,000 $0.104 13,500 $0.103 | 621,000 Ready to Ship! | 21 Weeks | 2414 | Reel | FK | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 7.7mm x D 6.3mm | Surface Mount | |||||||
Qty Unit Price 500 $0.235 1,500 $0.23 5,000 $0.225 7,500 $0.22 | 612,500 Ready to Ship! | 25 Weeks | 2404 | Reel | UUD | Can - SMT | 220µF | ±20% | 50V | 5000 Hrs @ 105°C | -55°C to +105°C | 670mA | 4.5mm | 105°C | 0.14% | 110µA | L 10mm x D 10mm | Surface Mount | |||||
EMZA350ARA101MF80G United Chemi-Con MZA Series 35 V 100 uF 6.6 x 7.7 mm SMT Aluminum Electrolytic Capacitor | Qty Unit Price 900 $0.127 2,700 $0.125 3,600 $0.124 9,000 $0.122 13,500 $0.12 | 601,200 Ready to Ship! | N/A | 2337 | Reel | ||||||||||||||||||
EMVY350ARA100ME55G United Chemi-Con MVY Series 35 V 10 uF 105°C Ø5 x 5.2 mm SMT Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.044 3,000 $0.0429 5,000 $0.0423 20,000 $0.0409 30,000 $0.04 | 584,000 Ready to Ship! | N/A | 2145 | Reel | MVY | Can - SMT | 10µF | ±20% | 35V | 1000 Hrs @ 105°C | -55°C to +105°C | 95mA | 1.8Ω | 105°C | 3.5µA | L 5.2mm x D 5mm | Surface Mount | |||||
EEE-FT1H470AP Panasonic EEE-FT Series 50 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 1,000 $0.144 2,000 $0.142 4,000 $0.14 5,000 $0.139 15,000 $0.136 | 528,000 Ready to Ship! | 21 Weeks | 2332 | Reel | FT | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
EMZJ350ARA331MJA0G United Chemi-Con MZJ Series 330 uF ±20 % Tolerance 35 V SMT Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.18 1,500 $0.177 2,500 $0.175 5,000 $0.173 10,000 $0.169 | 457,500 Ready to Ship! | N/A | 2336 | Reel | MZJ | Can - SMT | 330µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 1.19A | 0.06Ω | 105°C | 115µA | L 10mm x D 10mm | Surface Mount | |||||
Qty Unit Price 500 $0.21 2,000 $0.205 7,500 $0.199 | 451,500 Ready to Ship! | 42 Weeks | 2324 | Ammo Pack | |||||||||||||||||||
Qty Unit Price 1,000 $0.101 3,000 $0.098 4,000 $0.0972 10,000 $0.095 15,000 $0.0927 | 428,000 Ready to Ship! | 28 Weeks | 2335 | Reel | V-Chip | 47µF | 35V | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||||||||||
EKZN630ETD121MJC5S United Chemi-Con KZN Series63 V 100 uF 105°C Ø8 x15 mm Radial Aluminum Electrolytic Capacitor | Qty Unit Price 800 $0.127 2,400 $0.125 3,200 $0.124 8,000 $0.122 12,000 $0.12 | 415,200 Ready to Ship! | N/A | 2341 | Ammo Pack | KZN | Radial | 120µF | ±20% | 63V | 9000 Hrs @ 105°C | -40°C to +105°C | 0.99A | 0.09Ω | 5mm | 105°C | 75.6µA | L 12.5mm x D 10mm | Through Hole | ||||
EEE-FP1V470AP Panasonic EEE-FP Series 35 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 1,000 $0.108 3,000 $0.106 4,000 $0.105 10,000 $0.103 15,000 $0.102 | 403,000 Ready to Ship! | 21 Weeks | 2329 | Reel | FP | V-Chip | 47µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 300mA | 0.26Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||||
Qty Unit Price 500 $0.30 1,000 $0.295 2,000 $0.29 7,500 $0.28 | 397,000 Ready to Ship! | 21 Weeks | 2340 | Reel | FK | V-Chip | 330µF | ±20% | 35V | 5000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | |||||||
Qty Unit Price 500 $0.0159 2,500 $0.0154 10,000 $0.0149 25,000 $0.0146 62,500 $0.014 | 392,000 Ready to Ship! | N/A | 2227 | Bag | |||||||||||||||||||
Qty Unit Price 1,000 $0.137 2,000 $0.135 4,000 $0.133 15,000 $0.129 | 367,000 Ready to Ship! | 21 Weeks | 2346 | Reel | FK | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 6.2mm x D 8mm | Surface Mount | |||||||
Qty Unit Price 500 $0.21 1,500 $0.205 5,000 $0.20 7,500 $0.198 | 361,500 Ready to Ship! | 21 Weeks | 2314 | Reel | FK | V-Chip | 220µF | ±20% | 25V | 2000 Hrs @ 105°C | -55°C to +105°C | 600mA | 0.16Ω | 105°C | L 10.2mm x D 8mm | Surface Mount | |||||||
EEE-FTH101XAP Panasonic EEE-FT Series 50 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 900 $0.195 1,800 $0.192 2,700 $0.191 4,500 $0.189 9,000 $0.185 | 351,900 Ready to Ship! | 21 Weeks | 2319 | Reel | FT | V-Chip | 100µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 350mA | 0.34Ω | 105°C | L 7.7mm x D 6.3mm | Surface Mount | ||||||
NACZ470M35V6.3X6.3TR13F NIC Components NACZ Series 47 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 800 $0.0662 2,400 $0.0644 4,000 $0.0636 16,000 $0.0614 24,000 $0.06 | 313,600 Ready to Ship! | 16 Weeks | 2305 | Reel | NACZ | V-Chip | 47µF | ±20% | 35V | 1000 Hrs @ 105°C | -55°C to +105°C | 230mA | 0.44Ω | 105°C | L 6.3mm x D 6.3mm | Surface Mount | ||||||
EMVE350ARA221MHA0G United Chemi-Con MVE Series 35 V 220 uF 20 % 105C 8x10 mm SMT Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.129 1,500 $0.126 2,500 $0.125 7,500 $0.122 12,500 $0.12 | 311,500 Ready to Ship! | N/A | 2404 | Reel |
Added to Your Shopping Cart