text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V331GP

EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Panasonic EEE-FK1V331GP - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
Impedance: 0.08Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
397,000
USA:
337,500
Germany (Online Only):
59,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$150.00
USD
Quantity
Unit Price
500
$0.30
1,000
$0.295
2,000
$0.29
7,500+
$0.28
Product Variant Information section