text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN101ETD820MJ16S

KZN Series 100 V 82 uF 105°C Ø10 x 16 mm Radial 10 kHrsAluminum Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
United Chemi-Con EKZN101ETD820MJ16S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 82µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.15A
Impedance: 0.09Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 82µA
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
439,200
USA:
439,200
5,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
800
$0.185
1,600
$0.183
3,200
$0.18
12,000+
$0.175
Product Variant Information section