
Manufacturer Part #
EMZJ350ARA331MJA0G
MZJ Series 330 uF ±20 % Tolerance 35 V SMT Aluminum Electrolytic Capacitor
Product Specification Section
United Chemi-Con EMZJ350ARA331MJA0G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con EMZJ350ARA331MJA0G - Technical Attributes
Attributes Table
Series: | MZJ |
Type: | Can - SMT |
Capacitance: | 330µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 1.19A |
ESR (Equivalent Series Resistance): | 0.06Ω |
Operating Temp-Max: | 105°C |
Leakage Current: | 115µA |
Dimension: | L 10mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
257,500
USA:
257,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.18
1,500
$0.177
2,500
$0.175
5,000
$0.173
10,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount