text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVE350ARA221MHA0G

MVE Series 35 V 220 uF 20 % 105C 8x10 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
United Chemi-Con EMVE350ARA221MHA0G - Technical Attributes
Attributes Table
Series: MVE
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 0.32A
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
371,500
USA:
371,500
281,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.50
USD
Quantity
Unit Price
500
$0.129
1,500
$0.126
2,500
$0.125
7,500
$0.122
12,500+
$0.12
Product Variant Information section