Manufacturer Part #
NACZ470M35V6.3X6.3TR13F
NACZ Series 47 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Product Specification Section
NIC Components NACZ470M35V6.3X6.3TR13F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material/Part Number Change
01/31/2023 Details and Download
Part Status:
Active
Active
NIC Components NACZ470M35V6.3X6.3TR13F - Technical Attributes
Attributes Table
Series: | NACZ |
Type: | V-Chip |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 230mA |
Impedance: | 0.44Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 6.3mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
313,600
USA:
132,000
Germany (Online Only):
181,600
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
800
$0.0662
2,400
$0.0644
4,000
$0.0636
16,000
$0.0614
24,000+
$0.06
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount