Manufacturer Part #
EEE-FK1V331P
EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Aluminum Electrolytic Capacitor
Product Specification Section
Panasonic EEE-FK1V331P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEE-FK1V331P - Technical Attributes
Attributes Table
Series: | FK |
Type: | V-Chip |
Capacitance: | 330µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 850mA |
Impedance: | 0.08Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 10.2mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
671,000
USA:
236,500
Germany (Online Only):
434,500
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$0.193
1,500
$0.189
2,000
$0.188
5,000
$0.185
7,500+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount