EMZA350ARA220ME61G in Reel by United Chemi-Con | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZA350ARA220ME61G

EMZA Series 35 v 22 uf 105'c 5x5.8mm Low Imp. 2k hours SMD Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
United Chemi-Con EMZA350ARA220ME61G - Technical Attributes
Attributes Table
Series: MZA
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 160mA
Impedance: 0.7Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,005,000
USA:
1,005,000
573,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$43.50
USD
Quantity
Unit Price
1,000
$0.0435
3,000
$0.0423
4,000
$0.042
10,000
$0.041
15,000+
$0.04
Product Variant Information section