text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1V470MCL1GS

UD Series 47 uF 35 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Nichicon UUD1V470MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 47µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
413,000
USA:
4,000
Germany (Online Only):
409,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$101.00
USD
Quantity
Unit Price
1,000
$0.101
3,000
$0.098
4,000
$0.0972
10,000
$0.095
15,000+
$0.0927
Product Variant Information section