text.skipToContent text.skipToNavigation

Référence fabricant

NFM21PC474R1C3D

0.47 µF 16V 2 A 30mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad

Product Specification Section
Murata NFM21PC474R1C3D - Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions including: ferrite beads, terminal capacitors, and common mode chokes.

One solution is the three terminal EMI Filter. Constructed using Murata's advanced multilayer technology the NFM21P is a 3-terminal structured component. This is perfect for applications involving large current DC power lines where noise suppression is needed.

As well, Murata's original internal electrode structure design allows the NFM 21P series to realize excellent EMI suppression effects from low frequency to high frequency.

The NFM21PC474R1C3D is a three terminal chip capacitor in an 0805 package and has a capacitance of .47 uF at 2 amps.

Previous Part Number: NFM2012P13C474RT1  

Note: The “D” on the end of the part number NFM21PC474R1C3D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the NFM21PC474R1C3D.

Pricing Section
Stock global :
176 000
États-Unis:
176 000
Sur commande :Order inventroy details
116 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
211,20 $
USD
Quantité
Prix unitaire
4 000
$0.0528
8 000
$0.0519
12 000
$0.0513
16 000
$0.051
20 000+
$0.0498