| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Reverse Current-Max | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 5,000 $0.0365 10,000 $0.0358 15,000 $0.0355 20,000 $0.0352 25,000 $0.0345 | 7,140,000 Ready to Ship! | 8 Weeks | 2523 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 1000V | 10µA | 30A | Surface Mount | ||||||||
Micro Commercial Components SM4007 Series 1000 V 1 A Surface Mount Silicon Rectifier - SOD-123F | Qty Unit Price 2,500 $0.0092 10,000 $0.0089 37,500 $0.0086 62,500 $0.0085 125,000 $0.0081 | 6,355,000 Ready to Ship! | 11 Weeks | 2418 | Reel | SOD-123F | Silicon | Single | 1A | 1.1V | 1000V | 1000ns | 5µA | 15pF | 1A | 25A | -55°C to +150°C | 1 | Surface Mount |
| Qty Unit Price 5,000 $0.0114 15,000 $0.0111 25,000 $0.011 75,000 $0.0107 125,000 $0.0105 | 4,020,000 Ready to Ship! | 12 Weeks | 2442 | Reel | DO-41 (DO-204AL) | 1A | 1.1V | 1000V | 5µA | 30A | Through Hole | ||||||||
| Qty Unit Price 8,000 $0.0149 16,000 $0.0147 32,000 $0.0145 40,000 $0.0144 120,000 $0.014 | 3,944,000 Ready to Ship! | 24 Weeks | 2412 | Reel | SOD-523 (SC-79) | Surface Mount | |||||||||||||
| Qty Unit Price 7,500 $0.0108 22,500 $0.0106 37,500 $0.0104 75,000 $0.0103 150,000 $0.01 | 3,247,500 Ready to Ship! | 10 Weeks | 2416 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 1000V | 10µA | Surface Mount | |||||||||
| Qty Unit Price 5,000 $0.0194 15,000 $0.019 20,000 $0.0188 50,000 $0.0185 75,000 $0.0181 | 1,060,000 Ready to Ship! | 8 Weeks | 2421 | Reel | CASE 59 | Glass Passivated | Single | 1A | 0.93V | 1000V | 10µA | 30A | -65°C to +175°C | Through Hole | |||||
| Qty Unit Price 7,500 $0.0361 15,000 $0.0355 22,500 $0.0352 30,000 $0.035 37,500 $0.0342 | 975,000 Ready to Ship! | 5 Weeks | 2452 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 400V | 1µA | 40A | Surface Mount | ||||||||
| Qty Unit Price 1,800 $0.0224 5,400 $0.0218 18,000 $0.0213 36,000 $0.0209 72,000 $0.0203 | 919,800 Ready to Ship! | 5 Weeks | 2422 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 400V | 1µA | 40A | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.0172 15,000 $0.0168 20,000 $0.0167 50,000 $0.0164 75,000 $0.016 | 865,000 Ready to Ship! | 12 Weeks | 2503 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 400V | 5µA | 30A | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0644 6,000 $0.0633 9,000 $0.0627 12,000 $0.0622 15,000 $0.0608 | 477,000 Ready to Ship! | 18 Weeks | 2246 | Reel | SOD-123F | Glass Passivated | Single | 1.1V | 400V | 2µs | 1µA | 4pF | 1A | 30A | -55°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price 8,000 $0.0149 16,000 $0.0147 32,000 $0.0145 40,000 $0.0144 120,000 $0.014 | 416,000 Ready to Ship! | 24 Weeks | 2511 | Reel | SOD-523 (SC-79) | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0306 9,000 $0.0298 12,000 $0.0296 30,000 $0.029 45,000 $0.0284 | 396,000 Ready to Ship! | 12 Weeks | 2502 | Reel | SMB (DO-214AA) | 1A | 1.1V | 1000V | 5µA | 30A | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.0151 15,000 $0.0148 25,000 $0.0146 50,000 $0.0144 100,000 $0.014 | 395,000 Ready to Ship! | N/A | 2522 | Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 1A | 1.1V | 1000V | 2.5µs | 5µA | 15pF | 30A | -65°C to +175°C | Surface Mount | |||
| Qty Unit Price 7,500 $0.0417 15,000 $0.041 22,500 $0.0407 30,000 $0.0404 37,500 $0.0395 | 345,000 Ready to Ship! | 12 Weeks | 2423 | Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 1.5A | 1.15V | 1600V | 4µs | 3µA | 30A | -55°C to +150°C | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.132 6,000 $0.13 9,000 $0.129 15,000 $0.127 | 333,000 Ready to Ship! | 8 Weeks | 2528 | Reel | SMC (DO-214AB) | Silicon | Single | 5A | 1.15V | 1000V | 5µA | 40pF | 100A | -55°C to +150°C | 1 | Surface Mount | |||
| Qty Unit Price 5,000 $0.0365 10,000 $0.0358 15,000 $0.0355 20,000 $0.0352 25,000 $0.0345 | 305,000 Ready to Ship! | 8 Weeks | 2423 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 1000V | 10µA | 30A | Surface Mount | ||||||||
| Qty Unit Price 1,800 $0.0205 5,400 $0.0201 18,000 $0.0195 36,000 $0.0192 72,000 $0.0187 | 261,000 Ready to Ship! | 5 Weeks | 2133 | Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 1A | 1.1V | 1000V | 1.8µs | 5µA | 12pF | 1A | 30A | -55°C to +150°C | 1 | Surface Mount | |
| Qty Unit Price 5,000 $0.0181 15,000 $0.0177 20,000 $0.0176 50,000 $0.0172 75,000 $0.0169 | 240,000 Ready to Ship! | 12 Weeks | 2521 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 200V | 5µA | 30A | Surface Mount | ||||||||
| Qty Unit Price 7,500 $0.0278 15,000 $0.0274 22,500 $0.0271 30,000 $0.0269 37,500 $0.0264 | 232,500 Ready to Ship! | 8 Weeks | 2517 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1V | 50V | 10µA | 30A | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0825 6,000 $0.081 9,000 $0.0802 12,000 $0.0796 15,000 $0.0778 | 228,000 Ready to Ship! | 32 Weeks | 2422 | Reel | SOD-123F | 1A | 0.34V | 20V | 0.6mA | 45A | Surface Mount | ||||||||
| Qty Unit Price 7,500 $0.0455 15,000 $0.0448 22,500 $0.0444 30,000 $0.0441 37,500 $0.0431 | 225,000 Ready to Ship! | 16 Weeks | 2141 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 200V | 1µA | 30A | Surface Mount | ||||||||
| Qty Unit Price 7,500 $0.0352 15,000 $0.0347 22,500 $0.0343 30,000 $0.0341 37,500 $0.0334 | 195,000 Ready to Ship! | 10 Weeks | 2451 | Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 1A | 1.15V | 2000V | 2.5µs | 5µA | 30A | -55°C to +150°C | 1 | Surface Mount | |||
| Qty Unit Price 1,800 $0.0205 5,400 $0.0201 18,000 $0.0195 36,000 $0.0192 72,000 $0.0187 | 183,600 Ready to Ship! | 5 Weeks | 2502 | Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 1A | 1.1V | 1000V | 1.8µs | 5µA | 12pF | 1A | 30A | -55°C to +150°C | 1 | Surface Mount | |
| Qty Unit Price 3,000 $0.0282 9,000 $0.0275 15,000 $0.0272 30,000 $0.0268 60,000 $0.0261 | 180,000 Ready to Ship! | 12 Weeks | 2350 | Reel | SMB (DO-214AA) | 1A | 1.1V | 400V | 5µA | 30A | Surface Mount | ||||||||
| Qty Unit Price 7,500 $0.0194 15,000 $0.0191 22,500 $0.0189 37,500 $0.0187 75,000 $0.0182 | 157,500 Ready to Ship! | 5 Weeks | 2423 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 1000V | 5µA | 30A | Surface Mount |
Added to Your Shopping Cart