| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | Breakdown Voltage-Max | Forward Voltage | Average Forward Current-Max | Power Dissipation | Diode Capacitance-Nom | Resistance | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price | 6,000 Ready to Ship! | 52+Weeks | 2537 | Reel | SOT-323 (SC-70) | 950mV | 50mA | 100mW | 0.4pF | 4.5Ω | 125°C | -55°C to +125°C | 1 | Surface Mount | ||||
| Qty Unit Price | 6,000 Ready to Ship! | 16 Weeks | 2319 | Reel | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0742 9,000 $0.0723 12,000 $0.0718 30,000 $0.0703 45,000 $0.0688 | 6,000 Ready to Ship! | 16 Weeks | 2530 | Reel | Surface Mount | |||||||||||||
| Qty Unit Price | 29 Ready to Ship! | N/A | 1410 | Cut Tape Available in Mini-Reel | SOD-523 (SC-79) | Single | 175V | 0.95V | 0.1A | 715mW | 0.23pF | 0.7Ω | -65°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price | 0 | 12 Weeks | Bag | Single | 0.35pF | 1Ω | -55°C to +125°C | -55°C to +125°C | 1 | Surface Mount | ||||||||
| Qty Unit Price 1 $0.355 75 $0.345 200 $0.34 400 $0.33 1,250 $0.32 | 0 | 16 Weeks | 2527 | Box | Through Hole | |||||||||||||
| Qty Unit Price | 0 | 26 Weeks | Reel | SOD-323 | Single | 35V | 1V | 100mA | 0.85pF | 0.36Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0717 9,000 $0.0699 12,000 $0.0695 30,000 $0.068 45,000 $0.0665 | 0 | 26 Weeks | 2531 | Reel | SOD-323 | Single | 35V | 1V | 100mA | 0.85pF | 0.36Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |||
Infineon BA592 Series 35 V 100 mA 500 mΩ 1.1 pF Silicon RF Switching Diode - SOD-323 | Qty Unit Price 10,000 $0.0701 20,000 $0.069 30,000 $0.0684 40,000 $0.068 50,000 $0.0665 | 0 | 26 Weeks | Reel | SOD-323 | Single | 1V | 100mA | 1.1pF | 500mΩ | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||||
| Qty Unit Price | 0 | N/A | Reel | SOD-323 | Single | 50V | 1.1V | 50mA | 0.2W | 0.35pF | 5Ω | 85°C/W | -65°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price | 0 | N/A | Reel | SOD-523 (SC-79) | Single | 175V | 0.95V | 0.1A | 715mW | 0.23pF | 0.7Ω | -65°C to +150°C | -65°C to +150°C | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.107 6,000 $0.106 9,000 $0.105 15,000 $0.104 30,000 $0.102 | 0 | N/A | Reel | SOD-523 (SC-79) | Single | 175V | 0.95V | 0.1A | 715mW | 0.23pF | 0.7Ω | -65°C to +150°C | -65°C to +150°C | 1 | Surface Mount | |||
Infineon PIN diode for high speed switching of RF signals, Frequencies up to 3GHz | Qty Unit Price 15,000 $0.0534 30,000 $0.0525 45,000 $0.0521 60,000 $0.0517 75,000 $0.0507 | 0 | 13 Weeks | Reel | SOD-882 | Single | 50V | 1.2V | 100mA | 250mW | 0.3pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price | 0 | 15 Weeks | 2422 | Reel | SOD-523 (SC-79) | Single | 50V | 1.2V | 100mA | 250mW | 0.3pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price | 0 | 15 Weeks | 2426 | Reel | SOD-523 (SC-79) | Single | 50V | 1.2V | 100mA | 250mW | 0.3pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
Infineon BAR6303W Series 250 mW 2 Ohm 0.3 pF Single Surface Mount PIN Diode - SOD-323 | Qty Unit Price | 0 | 26 Weeks | Reel | SOD-323 | Single | 50V | 0.95V | 100mA | 250mW | 0.21pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price | 0 | 26 Weeks | Reel | SOT-23 (SC-59,TO-236) | 1.2V | 100mA | 250mW | 0.3pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |||||
| Qty Unit Price | 0 | 15 Weeks | Reel | SOT-323 (SC-70) | 50V | 1.2V | 250mW | 0.3pF | 1Ω | -55°C to +125°C | -55°C to +150°C | Surface Mount | ||||||
| Qty Unit Price 12,000 $0.101 24,000 $0.0979 | 0 | 26 Weeks | Reel | TO-263-3 (D2PAK) | Common Cathode | 1.2V | 100mA | 250mW | 0.3pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||||
| Qty Unit Price | 0 | 15 Weeks | Reel | SOT-323 (SC-70) | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.105 6,000 $0.103 9,000 $0.102 15,000 $0.101 30,000 $0.0979 | 0 | 26 Weeks | Reel | SOT-23 (SC-59,TO-236) | Common Anode | 1.2V | 100mA | 250mW | 0.3pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||||
| Qty Unit Price | 0 | 15 Weeks | Reel | SOT-323 (SC-70) | Common Anode | 1.2V | 100µA | 250mW | 0.3pF | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |||||
| Qty Unit Price 15,000 $0.0534 30,000 $0.0525 45,000 $0.0521 60,000 $0.0517 75,000 $0.0507 | 0 | 13 Weeks | Reel | Single | 1.1V | 100mA | 250mW | 0.35pF | 1.35Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |||||
| Qty Unit Price 3,000 $0.068 9,000 $0.0663 12,000 $0.0658 30,000 $0.0644 45,000 $0.063 | 0 | 26 Weeks | Reel | SOD-323 | Single | 1.1V | 100mA | 250mW | 0.35pF | 1.35Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0478 9,000 $0.0466 15,000 $0.046 30,000 $0.0453 60,000 $0.0442 | 0 | 26 Weeks | Reel | SOT-23 (SC-59,TO-236) | 150V | 1.1V | 100mA | 250mW | 0.35pF | 1.35Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount |
Added to Your Shopping Cart