Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Voltage Rating | Rated Voltage (VAC) | Response Characteristic | Current Rating | Resistance | Interrupting Rating | Operating Temp Range | Average Bias Current-Max | Trip Current | Color | Typical Melting I2t (A2sec) | Dimension | Case Size | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1 $0.14 250 $0.138 1,000 $0.134 3,000 $0.132 12,500 $0.126 | 560,070 Ready to Ship! | 12 Weeks | 2326 | Box | BLADE | 32V | Fast-Acting | 5A | 17.75mΩ | 1000A | -40°C to +125°C | Tan | 25A | L 10.9mm x W 8.8mm | Plug In | |||||||
Qty Unit Price 5,000 $0.33 10,000 $0.325 | 285,000 Ready to Ship! | 14 Weeks | 2234 | Reel | 125kV | Very Fast Acting | 0.2A | 1.1Ω | 50A | -55°C to +90°C | 5.5E-4A | 1206 (3216 Metric) | Surface Mount | |||||||||
Qty Unit Price 1,400 $0.63 2,800 $0.62 4,200 $0.615 5,600 $0.61 | 278,600 Ready to Ship! | 16 Weeks | 2447 | Ammo Pack | RADIAL | 250VAC | Time Lag | 5A | 9.8mΩ | 130A | -40°C to +125°C | 216.5 | L 8.5mm x W 4mm | Through Hole | ||||||||
Qty Unit Price 1 $0.13 250 $0.127 1,000 $0.124 3,000 $0.122 12,500 $0.116 | 176,200 Ready to Ship! | 12 Weeks | 2446 | Box | BLADE | 32V | Fast-Acting | 20A | 3.21mΩ | 1000A | -40°C to +125°C | Yellow | 380A | L 10.9mm x W 8.8mm | Through Hole | |||||||
Qty Unit Price 3,000 $0.156 6,000 $0.154 9,000 $0.153 12,000 $0.152 15,000 $0.15 | 162,000 Ready to Ship! | 21 Weeks | 2331 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 1 $0.14 250 $0.138 1,000 $0.134 3,000 $0.132 12,500 $0.126 | 154,447 Ready to Ship! | 34 Weeks | 2430 | Box | BLADE | 32V | Fast-Acting | 7.5A | 10.85mΩ | 1000A | -40°C to +125°C | Brown | 68A | L 10.9mm x W 8.8mm | Through Hole | |||||||
Qty Unit Price 3,000 $0.55 6,000 $0.54 | 138,000 Ready to Ship! | 17 Weeks | 2450 | Reel | 63V | 63VAC | Fast-Acting | 750mA | 0.665Ω | 50A | -55°C to +150°C | 0.064A | L 3.2mm x W 1.63mm | 1 | Surface Mount | |||||||
Qty Unit Price 5,000 $0.285 10,000 $0.28 | 110,000 Ready to Ship! | 18 Weeks | 2450 | Reel | 125V | 125VAC | Very Fast Acting | 0.25A | 0.691Ω | 50A | -55°C to +90°C | 0.0022A | 1206 (3216 Metric) | Surface Mount | ||||||||
Qty Unit Price 1 $0.101 300 $0.0987 1,250 $0.0953 4,000 $0.0927 15,000 $0.0872 | 100,032 Ready to Ship! | 34 Weeks | 2438 | Bag | 32V | Fast-Acting | 5A | 17.85mΩ | 1000A | -40°C to +105°C | Tan | 26A | L 19.05mm x W 12.19mm | |||||||||
Qty Unit Price 3,000 $0.435 6,000 $0.425 | 96,000 Ready to Ship! | 17 Weeks | 2448 | Reel | 32kV | 32VAC | Fast-Acting | 0.0025Ω | 150A | -55°C to +150°C | 39.7A | 1206 (3216 Metric) | Surface Mount | |||||||||
Qty Unit Price 1 $0.062 500 $0.0604 2,000 $0.0585 7,500 $0.0568 25,000 $0.0535 | 89,901 Ready to Ship! | 16 Weeks | 2447 | Bag | PCB Mount | |||||||||||||||||
SCHURTER UMT250 Series Time Lag 125 V 4000 mA Non Resettable Fuse AEC-Q200 & IATF 16949 | Qty Unit Price 2,000 $0.76 4,000 $0.745 | 82,000 Ready to Ship! | 14 Weeks | 2408 | Reel | 250V | Time Lag | 4A | -55°C to +125°C | L 10.1mm x W 3mm | Surface Mount | |||||||||||
Qty Unit Price 1 $0.145 250 $0.143 1,000 $0.139 3,000 $0.137 12,500 $0.131 | 76,829 Ready to Ship! | 19 Weeks | 2230 | Bulk | 250V | 250VAC | Time Lag | 3.15A | 0.0173Ω | 35A | -55°C to +125°C | 38.15A | L 20mm x D 5mm | |||||||||
Qty Unit Price 2,500 $0.33 5,000 $0.325 7,500 $0.32 12,500 $0.315 | 70,000 Ready to Ship! | 17 Weeks | 2444 | Reel | CARTRIDGE | 600V | 600VAC | Slo-Blo | 1.25A | 0.104Ω | 60A | -55°C to +125°C | 16.5A | L 10.1mm x W 3.12mm | 1 | Surface Mount | ||||||
Qty Unit Price 2,500 $0.33 5,000 $0.325 7,500 $0.32 12,500 $0.315 | 67,500 Ready to Ship! | 17 Weeks | 2447 | Reel | CARTRIDGE | 600V | 600VAC | Slo-Blo | 1.25A | 0.104Ω | 60A | -55°C to +125°C | 16.5A | L 10.1mm x W 3.12mm | 1 | Surface Mount | ||||||
Littelfuse 251 Series Very Fast-Acting 125V 0.25 A Ø2.8 x 7.11 mm Axial Lead PICO® II Fuse | Qty Unit Price 1,000 $0.26 2,000 $0.255 4,000 $0.25 15,000 $0.245 | 66,000 Ready to Ship! | 20 Weeks | 2430 | Reel | AXIAL | 125V | 125VAC | Very Fast Acting | 0.25A | 0.665Ω | 300A | -55°C to +125°C | 0.0116A | L 7.11mm x D 2.8mm | Through Hole | ||||||
Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.158 12,000 $0.157 15,000 $0.154 | 60,000 Ready to Ship! | 12 Weeks | 2435 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 1,000 $0.315 2,000 $0.31 5,000 $0.305 10,000 $0.30 | 52,000 Ready to Ship! | N/A | 2206 | Bulk | RADIAL | 250V | 250VAC | Slo-Blo | 0.05A | 6.495Ω | -40°C to +85°C | 0.01 | D 8.5mm | Through Hole | ||||||||
Qty Unit Price 5,000 $0.54 | 50,000 Ready to Ship! | 18 Weeks | 2516 | Reel | 32V | 32VAC | Fast-Acting | 500mA | 0.187Ω | 50A | -55°C to +90°C | 0.0087A | L 1.6mm x W 0.81mm | 0603 (1608 Metric) | 1 | Surface Mount | ||||||
Qty Unit Price 1,000 $0.36 2,000 $0.355 5,000 $0.35 10,000 $0.345 | 46,000 Ready to Ship! | 17 Weeks | 2438 | Reel | CARTRIDGE | 65V | 65VAC | Very Fast Acting | 15A | 0.0037Ω | 150A | -55°C to +125°C | 97.82A | L 6.1mm x W 2.69mm | 1 | Surface Mount | ||||||
Qty Unit Price 5,000 $0.27 10,000 $0.265 | 45,000 Ready to Ship! | 17 Weeks | 2233 | Reel | 32kV | Very Fast Acting | 3A | 0.019Ω | 50A | -55°C to +90°C | 0.576A | 1206 (3216 Metric) | Surface Mount | |||||||||
Qty Unit Price 1,000 $0.305 2,000 $0.30 4,000 $0.295 15,000 $0.285 | 42,000 Ready to Ship! | 16 Weeks | 2447 | Reel | CARTRIDGE | 125V | Slo-Blo | 5A | 0.0136Ω | 50A | -55°C to +125°C | 53.72A | L 6.1mm x W 2.69mm | 1 | Surface Mount | |||||||
Qty Unit Price 1,500 $2.06 | 42,000 Ready to Ship! | 19 Weeks | 2447 | Reel | 500V | 350VAC | Fast-Acting | 3.15A | 19.6mΩ | 100A | -40°C to +105°C | L 10.86mm x W 4.78mm | Surface Mount | |||||||||
Qty Unit Price 1 $0.101 300 $0.0987 1,250 $0.0953 4,000 $0.0927 15,000 $0.0872 | 40,014 Ready to Ship! | 12 Weeks | 2337 | Bag | 32V | Fast-Acting | 25A | 2.52mΩ | 1000A | -40°C to +105°C | White | 1080A | L 19.05mm x W 12.19mm | |||||||||
Qty Unit Price 1,000 $0.275 2,000 $0.27 5,000 $0.265 15,000 $0.26 | 40,000 Ready to Ship! | 14 Weeks | 2149 | Ammo Pack | RADIAL | 250V | 250VAC | Time Lag | 2A | 0.03Ω | 35A | -40°C to +85°C | 30A | L 8mm x D 8.5mm | Through Hole |
Added to Your Shopping Cart