Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Positions | Circuitry | Actuator Style | Operating Force | Termination Style | Sealed Option | Contact Resistance | Voltage Rating | Current Rating | Insulation Resistance | Terminal Pitch | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,000 $0.34 2,000 $0.33 | 131,000 Ready to Ship! | 4 Weeks | 2447 | Reel | Dip | 3 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | ||||||||||
Qty Unit Price 1 $0.415 75 $0.405 150 $0.395 400 $0.385 1,000 $0.37 | 80,385 Ready to Ship! | 4 Weeks | 2332 | Tube | Dip | 4 | SPST | Low Profile | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
Qty Unit Price 1 $0.64 40 $0.625 125 $0.605 250 $0.595 750 $0.57 | 60,368 Ready to Ship! | 17 Weeks | 2306 | Tube | Dip | 8 | SPST | Extended | 800g | PCB | Unsealed | 300mΩ | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +85°C | Through Hole | |||
Qty Unit Price 1 $0.32 100 $0.31 200 $0.305 500 $0.30 1,250 $0.29 | 57,811 Ready to Ship! | 4 Weeks | 2433 | Tube | Dip | 2 | SPST | Standard | PC Pin | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -40°C to +85°C | 1 | Through Hole | |||
Qty Unit Price 1 $0.45 50 $0.44 150 $0.43 300 $0.42 1,000 $0.40 | 44,103 Ready to Ship! | 4 Weeks | 2435 | Tube | Dip | 5 | SPST | Standard | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
Qty Unit Price 1,000 $0.305 2,000 $0.30 | 43,000 Ready to Ship! | 4 Weeks | 2429 | Reel | Dip | 2 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.545 | 38,000 Ready to Ship! | 4 Weeks | 2434 | Reel | Dip | 2 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | ||||||||||
Qty Unit Price 45 $0.54 135 $0.53 225 $0.52 675 $0.505 1,125 $0.495 | 31,512 Ready to Ship! | 4 Weeks | 2430 | Tube | Dip | 4 | SPST | Standard | PC Pin | Sealed | 50mΩ | 24V | 50mA | 1000MΩ | 2.54mm | -55°C to +85°C | Through Hole | ||||
Qty Unit Price 1,000 $0.67 | 24,000 Ready to Ship! | 4 Weeks | 2505 | Reel | Dip | 8 | SPST | Slide | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | 1 | Surface Mount | |||
Qty Unit Price 1 $0.38 75 $0.37 200 $0.365 400 $0.36 1,250 $0.34 | 21,515 Ready to Ship! | 4 Weeks | 2402 | Tube | Dip | 4 | SPST | Flush | PC Pin | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -40°C to +85°C | 1 | Through Hole | |||
Qty Unit Price 750 $1.00 | 21,000 Ready to Ship! | 16 Weeks | 2448 | Reel | Dip | 2 | SPST | Slide | 800g | Gull Wing | Sealed | 50mΩ | 24V | 25mA | 100MΩ | 2.54mm | -40°C to +85°C | Surface Mount | |||
Qty Unit Price 2,000 $1.65 | 20,000 Ready to Ship! | 16 Weeks | 2412 | Reel | Dip | 8 | SPST | Standard | Gull Wing | Sealed | 100mΩ | 24V | 25mA | 100MΩ | 1.27mm | -40°C to +85°C | Surface Mount | ||||
Qty Unit Price 1,000 $0.36 | 19,000 Ready to Ship! | 4 Weeks | 2432 | Reel | Dip | 3 | SPST | Standard | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
Qty Unit Price 1,000 $0.395 | 19,000 Ready to Ship! | 4 Weeks | 2445 | Reel | Dip | 6 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | ||||||||||
Qty Unit Price 1 $0.91 30 $0.885 75 $0.865 200 $0.845 400 $0.805 | 18,147 Ready to Ship! | 4 Weeks | 2422 | Tube | Dip | 8 | SPST | Standard | PC Pin | Sealed | 50mΩ | 24V | 50mA | 1000MΩ | 2.54mm | -55°C to +85°C | Through Hole | ||||
TE Connectivity AD Series 8 Position SPST Extended Slide Non Sealed 2.54 mm Pitch SMT DIP Switch | Qty Unit Price 1 $0.665 40 $0.65 100 $0.635 250 $0.62 500 $0.595 | 14,200 Ready to Ship! | 17 Weeks | 2422 | Tube | Dip | 8 | SPST | Standard | 800g | Gull Wing | Unsealed | 50mΩ | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +85°C | Surface Mount | ||
Qty Unit Price 2,000 $0.47 | 14,000 Ready to Ship! | 4 Weeks | 2431 | Reel | Dip | 4 | SPST | Low Profile | Gull Wing | Sealed | Surface Mount | ||||||||||
Qty Unit Price 750 $1.20 | 13,500 Ready to Ship! | 16 Weeks | 2302 | Reel | Dip | 4 | SPST | Gull Wing | Unsealed | Surface Mount | |||||||||||
Qty Unit Price 1 $0.40 75 $0.39 150 $0.385 400 $0.375 1,000 $0.36 | 10,971 Ready to Ship! | 4 Weeks | 2407 | Tube | Dip | 4 | SPST | Standard | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
Qty Unit Price 1 $2.11 20 $2.07 40 $2.05 125 $2.01 250 $1.97 | 10,969 Ready to Ship! | 12 Weeks | 2426 | Tube | Dip | 3 | SPST | Standard | PCB | Sealed | 30mΩ | 30V | 150mA | 5000MΩ | 2.54mm | -40°C to +85°C | Through Hole | ||||
Qty Unit Price 1 $2.27 20 $2.22 40 $2.20 125 $2.16 250 $2.11 | 10,540 Ready to Ship! | 12 Weeks | 2439 | Tube | Dip | 4 | SPST | Raised | PCB | Sealed | 30mΩ | 30V | 150mA | 5000MΩ | 2.5mm | -40°C to +85°C | Through Hole | ||||
Qty Unit Price 800 $0.49 | 10,400 Ready to Ship! | 12 Weeks | 2440 | Reel | Dip | 2 | SPST | Lever | 1000g | Gull Wing | Sealed | 50mΩ | 25mA | 100MΩ | -20°C to +85°C | Surface Mount | |||||
Qty Unit Price 1 $1.24 25 $1.22 75 $1.20 150 $1.19 400 $1.16 | 10,227 Ready to Ship! | 8 Weeks | 2152 | Tube | Dip | 4 | SPST | Standard | Vertical | Unsealed | 50mΩ | 5V | 100mA | 1000MΩ | 2.54mm | -40°C to +85°C | Through Hole | ||||
Qty Unit Price 1 $0.35 75 $0.34 200 $0.335 400 $0.33 1,250 $0.315 | 10,171 Ready to Ship! | 4 Weeks | 2349 | Tube | Dip | 2 | SPST | Low Profile | Gull Wing | Sealed | 25mΩ | 20V | 100mA | 1000MΩ | 2.54mm | -55°C to +85°C | Surface Mount | ||||
Qty Unit Price 1 $0.405 75 $0.395 150 $0.39 400 $0.38 1,000 $0.365 | 9,962 Ready to Ship! | 17 Weeks | 2233 | Tube | Dip | 2 | SPST | Extended | 800g | PCB | Unsealed | 300mΩ | 24V | 100mA | 1000MΩ | 2.54mm | -30°C to +85°C | Through Hole |
Added to Your Shopping Cart