Part Details | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | Family | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
Diodes Incorporated 74LV Series 5.5 V 12 mA SMT Hex Buffer with Open Drain Output - TSSOP-14 | Qty Unit Price 2,500 $0.0792 7,500 $0.0771 10,000 $0.0766 25,000 $0.075 37,500 $0.0733 | 12,500 Ready to Ship! | 12 Weeks | 2413 | Reel | TSSOP-14 | Buffer | LV/U/X/XT | 6 | O-DRN | 2V to 5.5V | 0.5W | 5.7ns | -40°C to +125°C | 3.3pF | 6 | Six | 12mA | 14 | 20µA | Surface Mount | |||
Qty Unit Price 3,000 $0.0446 6,000 $0.0438 12,000 $0.0431 15,000 $0.0429 45,000 $0.0415 | 12,000 Ready to Ship! | 6 Weeks | 2344 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount | ||||||||||||||||||
Qty Unit Price 2,500 $0.0934 5,000 $0.0918 10,000 $0.0903 12,500 $0.0898 37,500 $0.0868 | 10,000 Ready to Ship! | 9 Weeks | 2423 | Reel | TSSOP-14 | Buffer | LV/U/X/XT | 1 | 2V to 3.6V | 20µA | 16ns | -40°C to +85°C | 10pF | 6 | Six | -4µA | 4µA | 14 | 20µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.17 6,000 $0.168 9,000 $0.167 12,000 $0.166 15,000 $0.163 | 3,000 Ready to Ship! | 10 Weeks | 2421 | Reel | ||||||||||||||||||||
Qty Unit Price 2,500 $0.123 5,000 $0.121 10,000 $0.12 37,500 $0.117 | 2,500 Ready to Ship! | 8 Weeks | 2428 | Reel | SOIC-16 | Mux/Demux | LV/U/X/XT | 8 | 1V to 6V | 500mW | 3ns | -40°C to +125°C | 3.5pF | 8 | Dual | 16 | 80µA | 1 | Surface Mount | |||||
Qty Unit Price 1 $0.57 15 $0.48 75 $0.425 250 $0.385 1,250 $0.335 | 1,800 Ready to Ship! | 6 Weeks | 2020 | Cut Tape Available in Mini-Reel | TSSOP-14 | Buffer | LV/U/X/XT | 4 | 3-ST | 2V to 3.6V | 40µA | 180mW | 17ns | -40°C to +85°C | 10pF | 4 | Triple | -4mA | 4mA | 14 | 40µA | Surface Mount | ||
Qty Unit Price 2,500 $0.193 5,000 $0.19 7,500 $0.189 10,000 $0.188 12,500 $0.185 | 0 | 8 Weeks | Reel | TSSOP-20 | Bus Switch | CBT | 8 | 2.3V to 3.6V | 100mA | 500mW | -40°C to +125°C | Eight | 20 | 1 | Surface Mount | |||||||||
Qty Unit Price 4,000 $0.185 8,000 $0.183 12,000 $0.181 20,000 $0.178 | 0 | 8 Weeks | Reel | XQFN-16 | Surface Mount | |||||||||||||||||||
Qty Unit Price 2,500 $0.123 5,000 $0.121 10,000 $0.12 12,500 $0.119 37,500 $0.117 | 0 | 8 Weeks | Reel | TSSOP-14 | Inverter | LV/U/X/XT | 6 | 4.5V to 5.5V | 70mA | 500mW | 7.7ns | -40°C to +125°C | 50pF | 6 | Six | 12mA | 12mA | 14 | 2µA | 1 | Surface Mount | |||
Qty Unit Price 2,500 $0.116 5,000 $0.114 10,000 $0.113 12,500 $0.112 37,500 $0.11 | 0 | 8 Weeks | Reel | TSSOP-14 | Buffer | LV/U/X/XT | 6 | O-DRN | 2V to 5.5V | 70mA | 500mW | 19ns | -40°C to +125°C | 50pF | 6 | Six | 16mA | 14 | 1 | Surface Mount | ||||
Diodes Incorporated 74LV Series 2 to 5.5 V Surface Mount Open Drain Output Hex Buffer - SOIC-14 | Qty Unit Price 2,500 $0.0849 7,500 $0.0827 10,000 $0.0822 25,000 $0.0804 37,500 $0.0787 | 0 | 12 Weeks | Reel | SOIC-14 | Buffer | LV/U/X/XT | 6 | O-DRN | 2V to 5.5V | 20µA | 500mW | 18ns | -40°C to +125°C | 10pF | 1 | Single | -12mA | 12mA | 14 | Surface Mount | |||
Qty Unit Price 2,500 $0.116 5,000 $0.114 10,000 $0.113 12,500 $0.112 37,500 $0.11 | 0 | 8 Weeks | Reel | TSSOP-14 | Buffer | LV/U/X/XT | 6 | O-DRN | 4.5V to 5.5V | 70mA | 500mW | 11ns | -40°C to +125°C | 50pF | 6 | Six | 16mA | 14 | 1 | Surface Mount | ||||
Diodes Incorporated 74LV Series 2 to 5.5 V Surface Mount Quadruple 2-Input and Gates - TSSOP-14 | Qty Unit Price 2,500 $0.0808 7,500 $0.0787 10,000 $0.0782 25,000 $0.0765 37,500 $0.0748 | 0 | 12 Weeks | Reel | TSSOP-14 | AND Gate | LV/U/X/XT | 4 | 2V to 5.5V | Surface Mount | ||||||||||||||
Nexperia 74LV Series 3.3 V Surface Mount Quad 2-Input NAND Schmitt Trigger - DHVQFN-14 | Qty Unit Price 3,000 $0.111 6,000 $0.11 9,000 $0.109 15,000 $0.108 30,000 $0.106 | 0 | 8 Weeks | Reel | DHVQFN-14 | Schmitt Trigger | A/LVT/C/H | 4 | 1V to 5.5V | Surface Mount | ||||||||||||||
Qty Unit Price 2,500 $0.11 5,000 $0.109 10,000 $0.108 12,500 $0.107 37,500 $0.105 | 0 | 8 Weeks | Reel | TSSOP-14 | Schmitt Trigger | LV/U/X/XT | 6 | 1V to 5.5V | 40µA | 500mW | 48ns | -40°C to +125°C | 3.5pF | 6 | Six | -12mA | 12mA | 14 | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.111 6,000 $0.11 9,000 $0.109 15,000 $0.108 30,000 $0.106 | 0 | 8 Weeks | 2509 | Reel | DHVQFN-14 | Register | LV/U/X/XT | 1 | 1V to 5.5V | 160µA | 500mW | 49ns | -40°C to +125°C | 3.5pF | 2 | Eight | -12mA | 12mA | 14 | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.111 6,000 $0.11 9,000 $0.109 15,000 $0.108 30,000 $0.106 | 0 | 8 Weeks | Reel | DHVQFN-14 | Register | LV/U/X/XT | 1 | 1V to 5.5V | 160µA | 500mW | 49ns | -40°C to +125°C | 3.5pF | 2 | Eight | -12mA | 12mA | 14 | 1 | Surface Mount | ||||
Qty Unit Price 2,500 $0.111 5,000 $0.11 10,000 $0.109 12,500 $0.108 37,500 $0.106 | 0 | 8 Weeks | Reel | SOIC-14 | Register | LV/U/X/XT | 1 | 1V to 5.5V | Surface Mount | |||||||||||||||
Qty Unit Price 2,500 $0.124 5,000 $0.122 7,500 $0.121 12,500 $0.12 25,000 $0.118 | 0 | 8 Weeks | Reel | TSSOP-16 | Register | LV/U/X/XT | 1 | 1V to 5.5V | 160µA | 500mW | 76ns | -40°C to +125°C | 3.5pF | 9 | Single | -12mA | 12mA | 16 | 1 | Surface Mount | ||||
Qty Unit Price 2,500 $0.13 5,000 $0.129 7,500 $0.128 12,500 $0.127 25,000 $0.124 | 0 | 8 Weeks | Reel | TSSOP-14 | Non-Inverting Buffer | LV/U/X/XT | 6 | Non-Inverted | 2V to 5.5V | 70mA | 500mW | 5.1µs | -40°C to +125°C | 6 | Six | 12mA | 12mA | 14 | Surface Mount | |||||
Qty Unit Price 2,500 $0.151 5,000 $0.149 7,500 $0.148 10,000 $0.147 12,500 $0.145 | 0 | 8 Weeks | Reel | TSSOP-20 | Buffer | LV/U/X/XT | 2 | 2.2V to 5.5V | 16mA | 500mW | 4.1ns | -40°C to +125°C | 8 | Eight | -16mA | 16mA | 20 | Surface Mount | ||||||
Qty Unit Price 2,500 $0.151 5,000 $0.149 7,500 $0.148 10,000 $0.147 12,500 $0.145 | 0 | 8 Weeks | Reel | TSSOP-20 | Buffer | LV/U/X/XT | 2 | 3-ST | 2V to 5.5V | 70mA | 500mW | 18ns | -40°C to +125°C | 50pF | 4 | Quad | 16mA | 16mA | 20 | 1 | Surface Mount | |||
Qty Unit Price 2,500 $0.225 5,000 $0.22 12,500 $0.215 | 0 | 8 Weeks | Reel | TSSOP-20 | Buffer/Line Driver | LV/U/X/XT | 8 | 3-ST | 1V to 5.5V | 160µA | 400mW | 31ns | -40°C to +125°C | 3.5pF | 8 | Eight | -16mA | 16mA | 20 | 1 | Surface Mount | |||
Diodes Incorporated 74LV Series 5.5 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14 | Qty Unit Price 2,500 $0.0795 7,500 $0.0775 10,000 $0.0769 25,000 $0.0753 37,500 $0.0736 | 0 | 12 Weeks | Reel | TSSOP-14 | OR Gate | LV/U/X/XT | 4 | 2V to 5.5V | Surface Mount | ||||||||||||||
Nexperia 74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer -DHVQFN-16 | Qty Unit Price 3,000 $0.139 6,000 $0.137 9,000 $0.136 12,000 $0.135 15,000 $0.133 | 0 | 8 Weeks | Reel | DHVQFN-16 | Mux/Demux | LV/U/X/XT | 8 | 1V to 6V | Surface Mount |
Added to Your Shopping Cart