74LV244PW,118 in Reel by Nexperia | LV | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV244PW,118

74LV Series 3.3 V Surface Mount 3-State Octal Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV244PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: LV/U/X/XT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 1V to 5.5V
Supply Current: 160µA
Power Dissipation: 400mW
Propagation Delay: 31ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -16mA
Low Level Output Current: 16mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.225
5,000
$0.22
12,500+
$0.215
Product Variant Information section