74LV244APWJ in Reel by Nexperia | LV | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV244APWJ

74LV Series 5.5 V 16 mA 500 mW 3 State Octal Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV244APWJ - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: LV/U/X/XT
No of Functions / Channels: 2
Supply Voltage-Nom: 2.2V to 5.5V
Supply Current: 16mA
Power Dissipation: 500mW
Propagation Delay: 4.1ns
Operating Temperature: -40°C to +125°C
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -16mA
Low Level Output Current: 16mA
No of Pins: 20
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$745.00
USD
Quantity
Unit Price
2,500
$0.151
5,000
$0.149
7,500
$0.148
10,000
$0.147
12,500+
$0.145
Product Variant Information section