
Manufacturer Part #
74LVX125MTCX
74LVX Series 3.6 V Low Voltage Quad Buffer with 3-STATE Outputs - TSSOP-14
Product Specification Section
onsemi 74LVX125MTCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74LVX125MTCX - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | LV/U/X/XT |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 3.6V |
Supply Current: | 40µA |
Power Dissipation: | 180mW |
Propagation Delay: | 17ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 10pF |
No of Inputs: | 4 |
No of Outputs: | Triple |
High Level Output Current: | -4mA |
Low Level Output Current: | 4mA |
No of Pins: | 14 |
Quiescent Current: | 40µA |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.57
15
$0.48
75
$0.425
250
$0.385
1,250+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-14
Mounting Method:
Surface Mount