74LV04ATPWJ in Reel by Nexperia | LV | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV04ATPWJ

74LV Series 5.5 V 70 mA 500 mW Surface Mount Hex Inverter - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV04ATPWJ - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: LV/U/X/XT
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 70mA
Power Dissipation: 500mW
Propagation Delay: 7.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 50pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: 12mA
Low Level Output Current: 12mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$907.50
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.121
10,000
$0.12
12,500
$0.119
37,500+
$0.117
Product Variant Information section