74LV17APWJ in Reel by Nexperia | LV | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV17APWJ

74LV Series 5.5 V 70 mA 500 mW Hex Inverting Schmitt Trigger - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV17APWJ - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: LV/U/X/XT
No of Functions / Channels: 6
Output Characteristics: Non-Inverted
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 70mA
Power Dissipation: 500mW
Propagation Delay: 5.1µs
Operating Temperature: -40°C to +125°C
No of Inputs: 6
No of Outputs: Six
High Level Output Current: 12mA
Low Level Output Current: 12mA
No of Pins: 14
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$645.00
USD
Quantity
Unit Price
2,500
$0.13
5,000
$0.129
7,500
$0.128
12,500
$0.127
25,000+
$0.124
Product Variant Information section