
Manufacturer Part #
74LV165PW,118
74LV Series 3.3 V SMT 8-Bit Parallel-In/Serial-Out Shift Register - TSSOP-16
Product Specification Section
Nexperia 74LV165PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LV165PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | LV/U/X/XT |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1V to 5.5V |
Supply Current: | 160µA |
Power Dissipation: | 500mW |
Propagation Delay: | 76ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 9 |
No of Outputs: | Single |
High Level Output Current: | -12mA |
Low Level Output Current: | 12mA |
No of Pins: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.129
5,000
$0.127
12,500
$0.125
25,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount