Manufacturer Part #
74LV07AS14-13
74LV Series 2 to 5.5 V Surface Mount Open Drain Output Hex Buffer - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 74LV07AS14-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LV07AS14-13 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | LV/U/X/XT |
| No of Functions / Channels: | 6 |
| Output Characteristics: | O-DRN |
| Supply Voltage-Nom: | 2V to 5.5V |
| Supply Current: | 20µA |
| Power Dissipation: | 500mW |
| Propagation Delay: | 18ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 10pF |
| No of Inputs: | 1 |
| No of Outputs: | Single |
| High Level Output Current: | -12mA |
| Low Level Output Current: | 12mA |
| No of Pins: | 14 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.101
5,000
$0.099
10,000
$0.0973
12,500
$0.0968
37,500+
$0.0936
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount