74LV07APWJ in Reel by Nexperia | LV | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

74LV07APWJ

74LV Series 5.5 V 70 mA 500 mW Hex Buffer with Open-Drain Output - TSSOP-14

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74LV07APWJ - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: LV/U/X/XT
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 70mA
Power Dissipation: 500mW
Propagation Delay: 19ns
Operating Temperature: -40°C to +125°C
Capacitance: 50pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: 16mA
No of Pins: 14
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
7500
Multiples de :
2500
Total 
855,00 $
USD
Quantité
Prix unitaire
2 500
$0.116
5 000
$0.114
10 000
$0.113
12 500
$0.112
37 500+
$0.11
Product Variant Information section