text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV164BQ,115

74LV Series 3.3 V 8 Bit Serial In/Parallel Out Shift Register - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia 74LV164BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: LV/U/X/XT
No of Functions / Channels: 1
Supply Voltage-Nom: 1V to 5.5V
Supply Current: 160µA
Power Dissipation: 500mW
Propagation Delay: 49ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 2
No of Outputs: Eight
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Features & Applications

The 74LV164BQ,115 is a 8-bit serial-in/parallel-out shift register with low-voltage Si-gate CMOS. Its core supply voltage ranges from 1.0 to 5.5 V.

Features:

  • Wide operating voltage: 1.0 V to 5.5 V
  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical output ground bounce < 0.8 V at VCC = 3.3 V
  • Typical HIGH-level output voltage (VOH) undershoot: > 2 V at VCC = 3.3 V
  • ESD protection:
  • HBM JESD22-A114F exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$678.00
USD
Quantity
Web Price
3,000
$0.115
6,000
$0.113
12,000
$0.111
15,000
$0.11
45,000+
$0.106