74LV164D,118 in Reel by Nexperia | LV | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV164D,118

74LV Series 3.3 V 8 Bit Serial In/Parallel Out Shift Register - SOIC14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV164D,118 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: LV/U/X/XT
No of Functions / Channels: 1
Supply Voltage-Nom: 1V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LV164D,118 is a low-voltage Silicon Gate CMOS device and is compatible with 74HC164 and 74HCT164, and it is an edge-triggered shift register with serial data entry.  

Product Features:

  • Wide operating voltage: 1.0 V to 5.5 V
  • Optimized for low-voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between:
    • VCC = 2.7 V and VCC = 3.6 V
  • Typical VOLP (output ground bounce):
    • < 0.8 V at VCC = 3.3 V and Tamb = 25 Cel
  • Typical VOHV (output VOH undershoot):
    • > 2 V at VCC = 3.3 V and Tamb = 25 Cel
  • Gated serial data inputs
  • Asynchronous master reset
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V.
  • Specified from -40 Cel to +80Cel and from -40 Cel to +125 Cel.

View the complete 74LV Series of Logic gates

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.111
5,000
$0.11
10,000
$0.109
12,500
$0.108
37,500+
$0.106
Product Variant Information section