| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
NIC Components NML Series 0402 12 nH ±5 % Tolerance 250 mA SMT Multilayer Chip Inductor | Qty Unit Price 10,000 $0.0085 30,000 $0.0083 40,000 $0.0082 100,000 $0.008 150,000 $0.0078 | 30,000 Ready to Ship! | 18 Weeks | 2521 | Reel | 12nH | ±5% | 250mA | 0.5Ω | 0402 (1005 Metric) | Surface Mount | ||||||||
NIC Components NML Series 0402 22 nH ±5 % Tolerance 300 mA SMT Multilayer Chip Inductor | Qty Unit Price 10,000 $0.0093 30,000 $0.009 40,000 $0.009 100,000 $0.0087 150,000 $0.0085 | 20,000 Ready to Ship! | 18 Weeks | 2544 | Reel | 22nH | ±5% | 300mA | 700mΩ | 0402 (1005 Metric) | Surface Mount | ||||||||
NIC Components NFI Series 0603 330 nH ±10 % Tolerance 35 mA Surface Mount Multilayer Inductor | Qty Unit Price 4,000 $0.0148 12,000 $0.0144 20,000 $0.0143 60,000 $0.0139 100,000 $0.0136 | 16,000 Ready to Ship! | N/A | 2423 | Reel | 0.33µH | ±10% | 35mA | 0.85Ω | 0603 (1608 Metric) | Surface Mount | ||||||||
| Qty Unit Price 10,000 $0.0116 20,000 $0.0115 40,000 $0.0113 50,000 $0.0112 150,000 $0.0109 | 10,000 Ready to Ship! | 20 Weeks | 2351 | Reel | |||||||||||||||
NIC Components NML Series 0402 18 nH ±5 % Tolerance 200 mA SMT Multilayer Chip Inductor | Qty Unit Price 10,000 $0.0086 30,000 $0.0084 40,000 $0.0083 100,000 $0.0081 150,000 $0.0079 | 10,000 Ready to Ship! | 18 Weeks | 2426 | Reel | 18nH | ±5% | 200mA | 0.65Ω | 0402 (1005 Metric) | Surface Mount | ||||||||
NIC Components NML Series 0603 6.8 nH ±5% Tolerance 600 mA SMT Multilayer Chip Inductor | Qty Unit Price 4,000 $0.0206 12,000 $0.0201 20,000 $0.0198 40,000 $0.0195 80,000 $0.0191 | 8,000 Ready to Ship! | 14 Weeks | 2330 | Reel | 22nH | ±5% | 300mA | 600mΩ | Yes | Ferrite | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | 1 | Surface Mount | ||
NIC Components NFI Series 0805 4.7 uH ±10 % Tolerance 30 mA Surface Mount Multilayer Inductor | Qty Unit Price 4,000 $0.0254 12,000 $0.0248 16,000 $0.0246 40,000 $0.0241 60,000 $0.0236 | 0 | 12 Weeks | Reel | 4.7µH | ±10% | 30mA | 1Ω | 0805 (2012 Metric) | Surface Mount | |||||||||
NIC Components Inductor RF Chip Multi-Layer 6.8uH 10% 4MHz 50Q-Factor Ferrite 0.015A 1Ohm DCR 0 | Qty Unit Price 4,000 $0.0191 12,000 $0.0186 20,000 $0.0184 40,000 $0.0181 80,000 $0.0177 | 0 | N/A | Reel | |||||||||||||||
NIC Components Ind Chip Multi-Layer 330nH 10% 25.2MHz 20Q-Factor Ferrite 250mA 1206 T/R | Qty Unit Price 3,000 $0.043 6,000 $0.0423 12,000 $0.0416 15,000 $0.0414 45,000 $0.04 | 0 | N/A | Reel | |||||||||||||||
NIC Components NMC Series 0805 2.2 uF 16 V ±10 % Tolerance X5R SMT Ceramic Capacitor | Qty Unit Price 3,000 $0.0186 9,000 $0.0182 15,000 $0.018 45,000 $0.0175 75,000 $0.0172 | 0 | 17 Weeks | Reel | Surface Mount | ||||||||||||||
NIC Components NML Series 0402 1.5 nH ±0.3 nH Tolerance 300 mA SMT Multilayer Chip Inductor | Qty Unit Price 10,000 $0.0093 30,000 $0.009 40,000 $0.009 100,000 $0.0087 150,000 $0.0085 | 0 | 14 Weeks | Reel | 1.5nH | ±0.3nH | 300mA | 0.1Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
| Qty Unit Price 10,000 $0.0088 30,000 $0.0086 40,000 $0.0085 100,000 $0.0083 150,000 $0.0081 | 0 | 14 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 10,000 $0.0093 30,000 $0.009 40,000 $0.009 100,000 $0.0087 150,000 $0.0085 | 0 | 14 Weeks | Reel | ||||||||||||||||
NIC Components NML Series 0402 10 nH ±5 % Tolerance 300 mA SMT Multilayer Chip Inductor | Qty Unit Price 10,000 $0.0089 30,000 $0.0087 40,000 $0.0086 100,000 $0.0084 150,000 $0.0082 | 0 | 12 Weeks | Reel | 10nH | ±5% | 300mA | 310mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0402 33 nH ±5 % Tolerance 200 mA SMT Multilayer Chip Inductor | Qty Unit Price 10,000 $0.0093 30,000 $0.009 40,000 $0.009 100,000 $0.0087 150,000 $0.0085 | 0 | 14 Weeks | Reel | 33nH | ±5% | 200mA | 1Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0402 39 nH ±5 % Tolerance 200 mA SMT Multilayer Chip Inductor | Qty Unit Price 10,000 $0.0103 30,000 $0.0099 40,000 $0.0099 100,000 $0.0096 150,000 $0.0094 | 0 | 14 Weeks | Reel | 39nH | ±5% | 200mA | 1Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
NIC Components Inductor RF Chip Multi-Layer 0.068uH 5% 100MHz 8Q-Factor 0.2A 1.2Ohm DCR 0402 T/ | Qty Unit Price 10,000 $0.0101 30,000 $0.0097 40,000 $0.0097 100,000 $0.0094 150,000 $0.0092 | 0 | 12 Weeks | Reel | |||||||||||||||
NIC Components NML Series 0402 100 nH ±5 % Tolerance 600 mA SMT Multilayer Chip Inductor | Qty Unit Price 10,000 $0.0122 20,000 $0.0121 40,000 $0.0119 50,000 $0.0118 150,000 $0.0115 | 0 | 12 Weeks | Reel | 0.1µH | ±5% | 150mA | 1.6Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0603 4.7 nH ±0.3 nH Tolerance 1 A SMT Multilayer Chip Inductor | Qty Unit Price 2,000 $0.0186 6,000 $0.0181 20,000 $0.0177 40,000 $0.0174 80,000 $0.0169 | 0 | 12 Weeks | Reel | 4.7nH | ±0.3nH | 1A | 0.2Ω | 0603 (1608 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0603 5.6 nH ±0.3 nH Tolerance 600 mA SMT Multilayer Chip Inductor | Qty Unit Price 4,000 $0.0182 12,000 $0.0178 20,000 $0.0176 40,000 $0.0173 80,000 $0.0169 | 0 | 14 Weeks | Reel | 5.6nH | ±0.3nH | 600mA | 0.23Ω | 0603 (1608 Metric) | Surface Mount | |||||||||
| Qty Unit Price 4,000 $0.0216 12,000 $0.021 16,000 $0.0209 40,000 $0.0205 60,000 $0.02 | 0 | 12 Weeks | Reel | ||||||||||||||||
NIC Components NML Series 0603 39 nH ±5 % Tolerance 300 mA Smut Multilayer Chip Inductor | Qty Unit Price 4,000 $0.0206 12,000 $0.0201 20,000 $0.0198 40,000 $0.0195 80,000 $0.019 | 0 | 14 Weeks | Reel | 39nH | ±5% | 300mA | 0.65Ω | 0603 (1608 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0603 47 nH ±5 % Tolerance 300 mA SMT Multilayer Chip Inductor | Qty Unit Price 4,000 $0.0206 12,000 $0.0201 20,000 $0.0198 40,000 $0.0195 80,000 $0.0191 | 0 | 12 Weeks | Reel | 47nH | ±5% | 500mA | 0.7Ω | 0603 (1608 Metric) | Surface Mount | |||||||||
NIC Components NML Series 0603 68 nH ±5 % Tolerance 300 mA Surface Mount Multilayer Inductor | Qty Unit Price 4,000 $0.0216 12,000 $0.021 16,000 $0.0209 40,000 $0.0205 60,000 $0.02 | 0 | 12 Weeks | Reel | 68nH | ±5% | 300mA | 0.8Ω | Yes | 100MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | L 1.6mm x W 0.8mm x H 0.8mm | Surface Mount | ||||
NIC Components NML Series 0603 82 nH ±5 % Tolerance 300 mA Surface Mount Multilayer Inductor | Qty Unit Price 4,000 $0.0251 12,000 $0.0245 16,000 $0.0243 40,000 $0.0238 60,000 $0.0233 | 0 | 16 Weeks | 2543 | Reel | 82nH | ±5% | 300mA | 0.85Ω | Yes | 100MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | L 1.6mm x W 0.8mm x H 0.8mm | Surface Mount |
Added to Your Shopping Cart