Manufacturer Part #
NML04D1N5TRF
NML Series 0402 1.5 nH ±0.3 nH Tolerance 300 mA SMT Multilayer Chip Inductor
Product Specification Section
NIC Components NML04D1N5TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NML04D1N5TRF - Technical Attributes
Attributes Table
Inductance-Nom: | 1.5nH |
Tolerance (nH): | ±0.3nH |
Rated Current-Max: | 300mA |
DC Resistance: | 0.1Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0055
30,000
$0.0054
50,000
$0.0053
150,000
$0.0052
250,000+
$0.005
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount