Manufacturer Part #
NML06J6N8TRF
NML Series 0603 6.8 nH ±5% Tolerance 600 mA SMT Multilayer Chip Inductor
Product Specification Section
NIC Components NML06J6N8TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NML06J6N8TRF - Technical Attributes
Attributes Table
Inductance-Nom: | 22nH |
Tolerance (%): | ±5% |
Rated Current-Max: | 300mA |
DC Resistance: | 600mΩ |
Shielding: | Yes |
Core Material: | Ferrite |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0126
12,000
$0.0123
20,000
$0.0122
80,000
$0.0118
120,000+
$0.0116
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount