Manufacturer Part #
NML06D5N6TRF
NML Series 0603 5.6 nH ±0.3 nH Tolerance 600 mA SMT Multilayer Chip Inductor
Product Specification Section
NIC Components NML06D5N6TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NML06D5N6TRF - Technical Attributes
Attributes Table
Inductance-Nom: | 5.6nH |
Tolerance (nH): | ±0.3nH |
Rated Current-Max: | 600mA |
DC Resistance: | 0.23Ω |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0131
12,000
$0.0128
20,000
$0.0127
80,000
$0.0123
120,000+
$0.012
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount