text.skipToContent text.skipToNavigation

Manufacturer Part #

NML04J12NTRF

NML Series 0402 12 nH ±5 % Tolerance 250 mA SMT Multilayer Chip Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
NIC Components NML04J12NTRF - Technical Attributes
Attributes Table
Inductance-Nom: 12nH
Tolerance (%): ±5%
Rated Current-Max: 250mA
DC Resistance: 0.5Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.00
USD
Quantity
Unit Price
10,000
$0.0085
30,000
$0.0083
40,000
$0.0082
100,000
$0.008
150,000+
$0.0078
Product Variant Information section